Bomar Interconnect Products 300668EZ

Bomar Interconnect Products CONNECTOR, EZ-RJ45 MODULAR PLUG, CATEGORY6, FOR TWISTED PAIR CABLE
Mfr. Part#: 300668EZ
Allied Stock#: 70000363
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$1.37 (Each)
1$1.370
10$1.320
25$1.240
50$1.200
100$1.130
250$1.090
Availability

5337 can ship immediately.

500 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Modular Plugs, Gold Plating Contact, 24 to 26 AWG Wire Size

The new patented EZ-RJ45™ connector simplifies installation by allowing the pairs to be inserted through the connector. There is no difficult liner or wire bar to deal with. Inspection of the correct conductor order is done before crimping so no connector is wasted because of incorrect wiring. The conductors are able to be pulled forward so the pairs are very close to the contacts. This method allows the integrity of the pairs to maintain Category 5 and even enhanced Category 5 capabilities. The EZ-RJ45™ can be crimped with most any standard tool, then trimmed with a cutter or small utility knife. However, the new BD45000 crimp tool crimps and trims the exposed conductors in one operation. The vertical action of the crimper makes a uniform and positive crimp.

  • Easy Conductor Identification
  • Meets Enhanced Cat 5 and Level 6
  • Trim with Utility Knife or Crimp and Trim with BD45000 Tool


  • © Allied Electronics, Inc. 2013. All rights reserved.