Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Wire and Cable  > Wire  > Hook-Up Remove last refinement


Alpha Wire 3051 BK005 - Wire,  Hook-Up;  22 AWG;  7/30;  0.016


View larger image
Product Rating:
Alpha Wire
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Black
$30.88 (Per 100 ft. Coil)
Mfr Part#: 3051 BK005
Allied Stock#: 696-9122
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

49 can ship immediately.
On Order: 55

Request Lead Time
Datasheet
Catalog Page #464
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 4$30.880     
5 - 9$28.780     
10 - 14$26.960     
15+$25.604     



OverviewSpecsReviews (0)Similar Products

Insulation: Color-coded polyvinylchloride. Nominal Insulation Thickness: 0.016" (0.41 mm). Voltage Rating: 300 V. Stocked Colors: 0-9.



Application:For wiring electrical or electronic equipment
Color, Insulation:Black
Diameter, Outer, Nominal:0.065 "
Length:100 ft
Material, Conductor:Tinned Copper
Material, Insulation:Polyvinylchloride
Standards:UL Recognized, CSA Certified
Stranding:7×30
Temperature, Operating, Maximum:105 °C (UL AWM 1569), 90 °C (CSA TR-64), 80 °C (UL AWM 1007)
Temperature, Operating, Minimum:-40 °C
Temperature, Rating:-40 to +105 °C
Temperature, Rating UOM DO NOT USE:°C
Thickness, Insulation:0.016 in.
Voltage, Rating:300 V
Wire, AWG:22
There are no recommended accessories available.
File File Type
Material, Conductor Wire, AWG Stranding Color, Insulation Material, Insulation
Alpha Wire
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Red
Tinned Copper 22 7×30 Red Polyvinylchloride $30.88
Coil
Alpha Wire
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; White
Tinned Copper 22 7×30 White Polyvinylchloride $30.88
Coil
Alpha Wire
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Blue
Tinned Copper 22 7×30 Blue Polyvinylchloride $30.88
Coil
Alpha Wire
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Yellow
Tinned Copper 22 7×30 Yellow Polyvinylchloride $30.88
Coil
Alpha Wire
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Green
Tinned Copper 22 7×30 Green Polyvinylchloride $30.88
Coil
Alpha Wire
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Orange
Tinned Copper 22 7×30 Orange Polyvinylchloride $30.88
Coil
Alpha Wire
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Brown
Tinned Copper 22 7×30 Brown Polyvinylchloride $30.88
Coil
Alpha Wire
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Violet
Tinned Copper 22 7×30 Violet Polyvinylchloride $30.88
Coil
Alpha Wire
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Slate
Tinned Copper 22 7×30 Slate Polyvinylchloride $30.88
Coil