Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Power Products  > Power Entry Modules (PEM)  > Filter/Fuse/Switch Remove last refinement


Qualtek Electronics Corp. 880-06/003 - EMI POWER LIN FILTER,  MULTI FUNCTION


View larger image
Product Rating:
Qualtek Electronics Corp.
EMI POWER LIN FILTER, MULTI FUNCTION MOD, W/O VOLT SELECT, W/IEC CONN, DBL FUSE
$25.79 (Each)
Mfr Part#: 880-06/003
Allied Stock#: 689-4314
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

135 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #790
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 14$25.790     
15 - 24$23.440     
25 - 49$21.050     
50 - 199$19.290     
200+$17.887     



OverviewSpecsReviews (0)Similar Products


Screw mount power module incorporates an IEC connector, single or double fuse (IEC 5 × 20 mm) holder and double pole power switch, plus an EMI filter all-in-one easy-to-install unit.

Capacitance, Cx:0.22
Capacitance, Cy:2200
Current, Leakage:0.2, 0.4 mA
Current, Rating:6 A
Cut Out, Panel:60×29.5 mm
Filter Type:EMI, IEC
Gender:Male
Inductance:0.45 mH
Mount Method:Rear
Mounting Type:Panel
Number of Poles:2 (Fuseholder), 2 (Line Switch)
Resistance:1 Megohms
Temperature, Operating:-25 to +85 °C
Type:Filter/Fuse/Switch
Voltage, Rating:115/250 VAC
There are no recommended accessories available.
File File Type