Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Power Products  > Power Entry Modules (PEM)  > Fuse/Switch Remove last refinement


Qualtek Electronics Corp. 764-00/002 - Module,  Multifunction;  10 A (RMS) (M


View larger image
Product Rating:
Qualtek Electronics Corp.
Module, Multifunction; 10 A (RMS) (Max.); 250 VAC; DPST Power
$8.57 (Each)
Mfr Part#: 764-00/002
Allied Stock#: 689-4223
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

129 can ship immediately.
On Order: 500

Request Lead Time
Datasheet
Catalog Page #787
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$8.570     
25 - 49$7.920     
50 - 199$7.630     
200 - 499$7.370     
500+$7.040     



OverviewSpecsReviews (0)Similar Products


Multi-Function Modules. Both snap-in and screw mount incorporates an IEC male power inlet, fuseholder and optional voltage selector and power switch.

  • Max. Rating: 761 and 762 Series — UL/CSAVDE 6 A/250 AC
  • Max. Rating: 763 Series — ULVDE 10 A, CAS 6 A/250 VAC
  • Max. Rating: 764 Series — US/CSA, VDE 10 A/250 V
  • Max. Rating: 765 and 766 Series — UL/CSA 10 A, VDE 6 A/250 VAC

  • Current, Rating:10 A
    Cut Out, Panel:72.4×28 mm
    Filter Type:IEC, Inlet
    Gender:Male
    Hipot Rating:2000 VAC (Line to Ground), 2000 VAC (Line to Line)
    Material, Housing:Plastic
    Mount Method:Front
    Mounting Type:Screw
    Number of Poles:2 (Fuseholder), 2 (Line Switch)
    Standards:UL Recognized, CSA Certified, VDE Approved
    Switch Type:DPST Power
    Temperature, Operating:-25 to +85 °C
    Termination:Solder Tab
    Type:Fuse/Switch
    Voltage, Rating:250 VAC
    There are no recommended accessories available.
    File File Type