Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Relays Remove last refinement


American Zettler, Inc. AZ2100-1A-12DE - Relay; E-Mech; Power; SPST; Cur-Rtg 40


View larger image
Product Rating:
American Zettler, Inc.
Relay; E-Mech; Power; SPST; Cur-Rtg 40A; Ctrl-V 12DC; Vol-Rtg 300/30AC/DC; PCB Mnt
$2.83 (Each)
Mfr Part#: AZ2100-1A-12DE
Allied Stock#: 686-0138
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

304 can ship immediately.
On Order: 120

Request Lead Time
Datasheet
Catalog Page #1080
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 49$2.830     
50 - 99$2.670     
100 - 249$2.540     
250 - 499$2.360     
500+$2.081     



OverviewSpecsReviews (0)Similar Products

30-Amp Miniature Power relay with SPDT (1 Form C) or SPST N.O. (1 Form A). Contact Material : Silver cadmium oxide. Enclosure: P.B.T. polyester. Terminals: PC, tinned copper alloy with quick-connect tabs.


  • PC and Quick Connect Terminals
  • 30-Amp Switching @ 277 VAC
  • UL 508 and 873 Spacing
  • Class B (130°C) Standard, Class F (155°C) Versions Available
  • Epoxy Sealed

  • Brand/Series:AZ2100 Series
    Contact Form:SPST
    Current, Rating:40 A
    Function:Power
    Mounting Type:PCB
    Number of Pins:5
    Power, Rating:10000⁄900 VA⁄W
    Relay Type:Electro Mechanical
    Standards:UL, VDE
    Termination:Quick Connect
    Voltage, Control:12 VDC
    Voltage, Rating:300⁄30 VAC⁄VDC
    There are no recommended accessories available.
    File File Type
    Relay Type Function Contact Form Current, Rating Voltage, Control
    American Zettler, Inc.
    Relay; E-Mech; Power; SPDT; Cur-Rtg 30A; Ctrl-V 24DC; Vol-Rtg 300/30AC/DC; PCB Mnt
    Electro Mechanical Power SPDT 30 A 24 VDC $3.71
    Each
    American Zettler, Inc.
    Relay; E-Mech; Power; SPDT; Cur-Rtg 30A; Ctrl-V 12DC; Vol-Rtg 300/30AC/DC; 5 Pin; QC
    Electro Mechanical Power SPDT 30 A 12 VDC $3.56
    Each
    American Zettler, Inc.
    SEE 686-0223 AZ2100-1A-24DE
    Electro Mechanical Power SPST 40 A 24 VDC $0.00
    Each