Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Relays Remove last refinement


American Zettler, Inc. AZ8-1CH-24DE - Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg


View larger image
Product Rating:
American Zettler, Inc.
Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 6A; Ctrl-V 24DC; Vol-Rtg 300/150AC/DC; PCB Mnt
$2.54 (Each)
Mfr Part#: AZ8-1CH-24DE
Allied Stock#: 686-0014
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

175 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1080
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 49$2.540     
50 - 99$2.400     
100 - 249$2.290     
250 - 499$2.120     
500+$1.879     



OverviewSpecsReviews (0)Similar Products

Miniature PC Board Relay. Contacts: SPDT (1 form C) in 3 amps (silver) or 6 amps (silver nickel). Terminals: Tinned copper alloy, PC terminals. Enclosure: P.E.T. polyester. Available in sensitive coil (DSE).


  • Subminiature Size
  • High Sensitivity, 110 mW Pickup
  • Life Expectancy to 20 Million Operations
  • Extremely Low Cost
  • 3- or 6-Amp Contacts @ 28 VDC/300 VAC
  • Class B (130°C) Standard, Class F (155°C) Versions Available
  • Epoxy Sealed
  • UL, CUR File E44211
  • VDE Approved Versions Available

  • Brand/Series:AZ8 Series
    Contact Form:SPDT
    Current, Rating:6 A
    Dielectric Rating:750 V (RMS) (Contact to Contact)
    Dimensions:0.840 in. L x 0.637 in. W x 0.565 in. H
    Function:General Purpose
    Material, Contact:Silver Nickel
    Mounting Type:PCB
    Number of Pins:5
    Power, Rating:1800⁄180 VA⁄W
    Relay Type:Electro Mechanical
    Standards:UL, CUR
    Temperature, Operating, Maximum:+90 °C
    Temperature, Operating, Minimum:-55 °C
    Termination:Solder
    Voltage, Control:24 VDC
    Voltage, Rating:300⁄150 VAC⁄VDC
    There are no recommended accessories available.
    File File Type
    Relay Type Function Contact Form Current, Rating Voltage, Control
    American Zettler, Inc.
    Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 6A; Ctrl-V 12DC; Vol-Rtg 300/150AC/DC; PCB Mnt
    Electro Mechanical General Purpose SPDT 6 A 12 VDC $2.42
    Each
    American Zettler, Inc.
    Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 6A; Ctrl-V 5DC; Vol-Rtg 300/150AC/DC; PCB Mnt
    Electro Mechanical General Purpose SPDT 6 A 5 VDC $2.44
    Each
    American Zettler, Inc.
    Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 6A; Ctrl-V 12DC; Vol-Rtg 300/150AC/DC; PCB Mnt
    Electro Mechanical General Purpose SPDT 6 A 12 VDC $3.04
    Each
    American Zettler, Inc.
    Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 6A; Ctrl-V 24DC; Vol-Rtg 300/150AC/DC; PCB Mnt
    Electro Mechanical General Purpose SPDT 6 A 24 VDC $2.70
    Each
    American Zettler, Inc.
    Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 3A; Ctrl-V 24DC; Vol-Rtg 300/150AC/DC; PCB Mnt
    Electro Mechanical General Purpose SPDT 3 A 24 VDC $2.34
    Each
    American Zettler, Inc.
    Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 3A; Ctrl-V 12DC; Vol-Rtg 300/150AC/DC; PCB Mnt
    Electro Mechanical General Purpose SPDT 3 A 12 VDC $2.24
    Each
    American Zettler, Inc.
    Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 3A; Ctrl-V 12DC; Vol-Rtg 300/150AC/DC; PCB Mnt
    Electro Mechanical General Purpose SPDT 3 A 12 VDC $2.31
    Each
    American Zettler, Inc.
    Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 6A; Ctrl-V 5DC; Vol-Rtg 300/150AC/DC; PCB Mnt
    Electro Mechanical General Purpose SPDT 6 A 5 VDC $2.62
    Each
    American Zettler, Inc.
    Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 3A; Ctrl-V 5DC; Vol-Rtg 300/150AC/DC; PCB Mnt
    Electro Mechanical General Purpose SPDT 3 A 5 VDC $2.24
    Each
    American Zettler, Inc.
    Relay; E-Mech; Gen Purp; SPDT; Cur-Rtg 3A; Ctrl-V 5DC; Vol-Rtg 300/150AC/DC; PCB Mnt
    Electro Mechanical General Purpose SPDT 3 A 5 VDC $2.39
    Each