Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Switches Remove last refinement


Carling Technologies VLD2S00B-AZC00-000 - Switch,  Rocker,  V SERIES,  NON-Light


View larger image
Product Rating:
Carling Technologies
Switch, Rocker, V SERIES, NON-Lighted, DPDT, (ON)-OFF-(ON)
$8.16 (Each)
Mfr Part#: VLD2S00B-AZC00-000
Allied Stock#: 683-0152
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

224 can ship immediately.
On Order: 500

Request Lead Time
Datasheet
Catalog Page #974
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$8.156     
25 - 49$6.485     
50 - 99$5.710     
100 - 249$4.992     
250+$4.883     



OverviewSpecsReviews (0)Similar Products

V Series Switch to meet all applications. Certified to IP 66 and IP68. Temperature range from –40°C to +85°C. Applications varied and include transportation markets, food equipment, lawn and garden and construction and agriculture equipment. The accessories allows for inexpensive value added options to the switch. IP66/IP68 certified. UL1500 recognized. Temperature Range: –40°C to +85°C. Contact Rating: 20 A @ 12 VDC. Termination: 0.250 QC Tabs.

These switches offer countless unique options including choices for ratings, colors, illuminations and symbols.

Actuator Type:Rectangle
Brand/Series:V Series
Color, Button:Black
Contact Form:DPDT
Current, Rating:20 A
Dielectric Strength:1500 V
Electrical Life:50000-100000 Cycles Circuit Dependent
Material, Body:Polyester (Base)
Material, Contact:Silver Cad-Oxide, Silver Tin-Oxide, Fine Silver
Mechanical Life:150000 Cycles (Min.)
Mounting Hole Size:0.83x1.45 "
Mounting Type:Snap-In
Number of Poles:2
Number of Positions:3
Operation:(On)-Off-(On)
Resistance, Contact:10 Milliohms (Max.) Initial @ 4 VDC
Resistance, Insulation:50 Megohms
Standards:UL Recognized, CSA Certified, VDE Approved
Temperature, Operating, Maximum:85 °C
Temperature, Operating, Minimum:-40 °C
Termination:Quick Connect
Type:Rocker
Voltage, Rating:12 V
There are no recommended accessories available.
File File Type
Type Actuator Type Operation Contact Form Voltage, Rating
Carling Technologies
Switch, Rocker, V SERIES, NON-Lighted, SPST, ON-NONE-OFF
Rocker Rectangle On-None-Off SPST 12 V $5.55
Each
Carling Technologies
Switch, Rocker, V SERIES, NON-Lighted, SPDT, ON-OFF-ON
Rocker Rectangle On-Off-On 6PDT 12 V $7.04
Each
Carling Technologies
Switch, Rocker, V SERIES, NON-Lighted, SPST, (ON)-NONE-OFF
Rocker Rectangle (On)-None-Off SPST 12 V $6.87
Each
Carling Technologies
Switch, Rocker, V SERIES, NON-Lighted, SPDT, OFF-ON-ON
Rocker Rectangle On-On-Off SPDT 12 V $18.84
Each