Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Switches Remove last refinement


Carling Technologies LRA911-RS-B/125 - Switch,  Rocker,  Curvette,  Snap-In,


View larger image
Product Rating:
Carling Technologies
Switch, Rocker, Curvette, Snap-In, SPST, On-None-Off, Lighted, Red
$2.12 (Each)
Mfr Part#: LRA911-RS-B/125
Allied Stock#: 683-0117
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

320 can ship immediately.
On Order: 500

Request Lead Time
Datasheet
Catalog Page #973
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 49$2.119     
50 - 99$1.405     
100 - 249$1.232     
250 - 499$1.094     
500+$1.035     



OverviewSpecsReviews (0)Similar Products

Slow-make and break action. 0.250 quick connect terminals. Contact System Rating: 16 A, 125 VAC; 10 A, 250 VAC; 10(4) A, 250 VAC. UL recognized and CSA and VDE certified. Rated life 50 M cycles at rated load. Also features our unique Visi-Rocker two-color molded curved rocker for low cost “ON” indication.

Since its introduction, the Curvette switch has become the barometer for versatility and performance in the miniature switch market. This lighted version features the very same self cleaning contacts, International approvals, along with a wide variety of

Actuator Type:Rectangle
Body Style:Miniature
Brand/Series:LRA Series
Color, Button:Red
Contact Form:SPST
Current, Rating:10/16 A
Dielectric Strength:1000 V
Electrical Life:100000 Cycles
Material, Body:Dead Metal
Mechanical Life:100000 Cycles
Mounting Hole Size:0.48x1.072 "
Mounting Type:Snap-In
Number of Poles:1
Number of Positions:2
Operation:Off-None-On
Resistance, Insulation:100 Megohms (Min.)
Special Features:Illuminated
Standards:UL Listed, CSA Certified, VDE Approved
Temperature, Operating, Maximum:85 °C
Temperature, Operating, Minimum:0 °C
Termination:Quick Connect
Type:Rocker
Voltage, Rating:125/250 VAC
There are no recommended accessories available.
File File Type
Type Body Style Actuator Type Operation Contact Form
Carling Technologies
Switch, Rocker, Curvette, SPST, On-None-Off, Visi Rocker W/ On-Off Imprint
Rocker Miniature Rectangle Off-None-On SPST $1.99
Each
Carling Technologies
Switch, Rocker, CURVETTE, SPDT, ON-OFF-ON, BLACK
Rocker Miniature Rectangle On-Off-On SPDT $1.82
Each
Carling Technologies
Switch, Rocker, CURVETTE, SPST, ON-NONE-OFF, BLACK Rocker
Rocker Miniature Rectangle Off-None-On SPST $1.62
Each
Carling Technologies
Switch, Rocker, CURVETTE, SPDT, ON-NONE-ON, BLACK
Rocker Miniature Rectangle On-None-On SPDT $1.67
Each
Carling Technologies
Switch, Rocker, CURVETTE, SPST, ON-N0NE-OFF, VISI-Rocker
Rocker Miniature Rectangle Off-None-On SPST $1.83
Each