Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Switches Remove last refinement


Carling Technologies 172 - Switch,  Pushbutton,  SP,  Normally Op


View larger image
Product Rating:
3 out of 5 3 out of 5
Product Great!
I installed these switches in 3 custom foot-pedals for live music applications. The switches get a real work out, getting stomped on night after night and...
Read more of this review > >
Carling Technologies
Switch, Pushbutton, SP, Normally Open, Screw Terminals, 15 Amps @ 125VAC
$7.56 (Each)
Mfr Part#: 172
Allied Stock#: 683-0100
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

393 can ship immediately.
On Order: 1600

Request Lead Time
Datasheet
Catalog Page #972
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$7.563     
25 - 49$6.163     
50 - 99$5.404     
100 - 249$4.731     
250+$4.625     



OverviewSpecsReviews (2)Similar Products

Slow-make/slow-break momentary AC only. Circuitry: On-None-Off. UL recognized and CSA certified (P26A-1D-RND and P26L-1D-RND not shown). 12.7 mm mounting.

The 170⁄172 series pushbutton switches are single pole, high amperage switches suitable for shallow back panel applications. These switches are momentary action and require an actuation force of 2.5 lbs. The 170⁄172- Series switches are equipped with a sl

Actuator Type:Plunger
Contact Form:SPST-NO
Current, Rating:10/15 A
Dielectric Strength:1000 V
Force, Operating:2.5 lbs.
Material, Bushing:Brass with Nickel Plating
Mounting Hole Size:0.5 "
Mounting Type:Panel
Number of Poles:1
Number of Positions:2
Operation:Off-(On)
Resistance, Insulation:100 Megohms (Min.)
Standards:UL Recognized, CSA Certified
Termination:Screw
Type:Pushbutton
Voltage, Rating:125/250 VAC
5
0% Total Reviews: 2 3 out of 5
4
50%    
3
50%    
2
0%   Read all 2 reviews
Write a review
1
0%  
Carling 172 used on boiler Review Rating: 3
Reviewed By: Chris on 4/4/2008 7:27:47 PM
Tech Level: Above-average knowledge - Ownership: More than 1 year
Pros: Used on propane/gas furnace... when door is latched in tightest position, it engages the propane burner. Tab on door is high heat and switch has performed well for many years. I bought the house in 1997 and I believe it was there then (11 years).
Cons: Switch is momentary ON, but failed ON. I disengaged latch while boiler was not calling for heat (off by thermostat). When water temp dropped and thermostat called for heat, burner started with door unlatched.
Other thoughts: I purchased another one to replace (as no other similar switch available and boiler will probably not last as long as the new switch). In safety critical applications, I would advise to verify switch is actually off if part of a multi-switch configuration (i.e. also thermostat controlled) before assuming system is off. In my case, burner was off because thermostat had it off. I unlatched the door (normal method for disabling burner when weather turns warmer), but switch stayed ON, and I had no way of knowing. Later, thermostat called for heat, and because boiler switch was still on, it started the burner. In hindsight, I will only disengage door when blower is on so I know that it physically (and electrically) disengaged.
1 out of 2 people found this review helpful. Did you?  
Product Great! Review Rating: 4
Reviewed By: Trevor on 8/22/2007 9:01:33 PM
Tech Level: Above-average knowledge - Ownership: More than 1 year
Pros: I installed these switches in 3 custom foot-pedals for live music applications. The switches get a real work out, getting stomped on night after night and they worked great for some time. After about 9 months of punishment, a couple of them became unreliable.
Cons: I have had no problems with the switches since replacing the original faulty ones and believe that they were simply a fluke.
Other thoughts:
5 out of 5 people found this review helpful. Did you?  
There are no recommended accessories available.
File File Type
Type Actuator Type Operation Contact Form Voltage, Rating
Carling Technologies
Switch, Pushbutton, SPNC, SCREW TerminalS, METAL CAP
Pushbutton Plunger On-(Off) SPST-NC 125/250 VAC $11.21
Each