Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Switches Remove last refinement


Carling Technologies 2GL51-73 - Switch,  Toggle,  DPDT,  On-None-On,


View larger image
Product Rating:
5 out of 5 5 out of 5
carling switch
We use a large amount of these switches now, but originally used an import. Field problems with hi-current switching have all but dissapeared .
Read more of this review > >
Carling Technologies
Switch, Toggle, DPDT, On-None-On, Spade Terminals
$8.70 (Each)
Mfr Part#: 2GL51-73
Allied Stock#: 683-0062
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

404 can ship immediately.
On Order: 500

Request Lead Time
Datasheet
Catalog Page #972
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$8.701     
25 - 49$6.735     
50 - 99$5.929     
100 - 249$5.191     
250+$5.070     



OverviewSpecsReviews (1)Similar Products

General Purpose switches rated at 15 A, 125 VAC and 28 VDC and 10 A at 250 VAC. UL recognized and CSA certified in single-, double-, three- and four-pole configurations. All are rated 3⁄4 HP — 15⁄32" bushing — 11⁄16" toggle.

Ratings to 20A 277VAC, international approvals, various actuator, bushing, termination, and circuit choices allow this toggle switch to easily integrate into a variety of different applications. The G-Series has a storied history in the Marine, Food Service, Generator, Industrial Control, and Office Automation markets and is appropriate for usage in low voltage DC applications as well.

Actuator Type:Bat
Application:Easily integrate
Contact Form:DPDT
Current, Rating:10/15 A
Dielectric Strength:1000 V
Mounting Hole Size:0.5 "
Mounting Type:Panel
Number of Poles:2
Number of Positions:2
Operation:On-None-On
Seal Type:Unsealed
Temperature, Operating, Maximum:+85 °C
Temperature, Operating, Minimum:0 °C
Termination:Quick Connect
Type:Toggle
Voltage, Rating:125/250 VAC
5
100% Total Reviews: 1 5 out of 5
4
0%    
3
0%    
2
0%  
Write a review
1
0%  
carling switch Review Rating: 5
Reviewed By: bill on 3/15/2007 8:33:25 AM
Tech Level: Expert knowledge - Ownership: 6 months to 1 year
Pros: We use a large amount of these switches now, but originally used an import. Field problems with hi-current switching have all but dissapeared .
Cons: Cost is slightly higher than prior parts.
Other thoughts:
2 out of 2 people found this review helpful. Did you?  
There are no recommended accessories available.
File File Type
Type Actuator Type Operation Contact Form Voltage, Rating
Carling Technologies
Switch, Toggle, SPST, On-None-Off, Spade Terminals
Toggle Bat On-None-Off SPST 125/250 VAC $3.48
Each
Carling Technologies
Switch, Toggle, Heavy Duty, AC Rated, SPST, On-None-Off, Screw Terminals
Toggle Bat On-None-Off SPST 125/250 VAC $4.22
Each
Carling Technologies
Switch, Toggle, SPST, On-None-Off, Solder Terminals
Toggle Bat On-None-Off SPST 125/250 VAC $3.10
Each
Carling Technologies
Switch, Toggle, AC Rated, Heavy Duty, DPST, On-None-Off, Spade Terminals
Toggle Bat On-None-Off DPST 125/250 VAC $4.80
Each
Carling Technologies
Switch, Toggle, AC Rated, Heavy Duty, DPST, On-None-Off, Screw Terminals
Toggle Bat On-None-Off DPST 125/250 VAC $5.68
Each
Carling Technologies
Switch, SPDT, ON-OFF-ON, SPADE TerminalS
Toggle Bat On-Off-On SPDT 125/250 VAC $5.56
Each
Carling Technologies
Switch, Toggle, AC Rated, Heavy Duty, DPDT, On-Off-On, Spade Terminals
Toggle Bat On-Off-On DPDT 125/250 VAC $5.73
Each
Carling Technologies
Switch, Toggle, Heavy Duty, AC Rated, DPDT, On-None-On, Screw Terminals
Toggle Bat On-None-On DPDT 125/250 VAC $11.26
Each
Carling Technologies
Switch, SPDT, ON-OFF-ON, SCREW TerminalS
Toggle Bat (On)-Off-(On) SPDT 125/250 VAC $7.08
Each
Carling Technologies
Switch, Toggle, General Purpose, SPDT, On-Off-On, Screw Terminals
Toggle Bat On-Off-On SPDT 125/250 VAC $5.77
Each