Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Switches Remove last refinement


Carling Technologies 2GK51-73 - Switch,  Toggle,  AC Rated,  Heavy Dut


View larger image
Product Rating:
5 out of 5 5 out of 5
Exactly to specs
This switch was received exactly as described. It met all the specifications that were stated and has a very high quality feel when switching between the ...
Read more of this review > >
Carling Technologies
Switch, Toggle, AC Rated, Heavy Duty, DPST, On-None-Off, Spade Terminals
$4.80 (Each)
Mfr Part#: 2GK51-73
Allied Stock#: 683-0059
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

694 can ship immediately.
On Order: 500

Request Lead Time
Datasheet
Catalog Page #972
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$4.800     
25 - 49$3.940     
50 - 99$3.490     
100 - 249$3.220     
250+$3.070     



OverviewSpecsReviews (1)Similar Products

General Purpose switches rated at 15 A, 125 VAC and 28 VDC and 10 A at 250 VAC. UL recognized and CSA certified in single-, double-, three- and four-pole configurations. All are rated 3⁄4 HP — 15⁄32" bushing — 11⁄16" toggle.

Ratings to 20 A 277 VAC, international approvals, various actuator, bushing, termination, and circuit choices allow this toggle switch to easily integrate into a variety of different applications. The G-Series has a storied history in the marine, food Service, generator, industrial Control, and Office automation markets and is appropriate for usage in low voltage DC applications as well.

Actuator Type:Bat
Application:For usage in low voltage DC applications
Contact Form:DPST
Current, Rating:10/15 A
Dielectric Strength:1000 V
Mounting Hole Size:0.5 "
Mounting Type:Panel
Number of Poles:2
Number of Positions:2
Operation:On-None-Off
Temperature, Operating, Maximum:85 °C
Temperature, Operating, Minimum:0 °C
Termination:Quick Connect
Type:Toggle
Voltage, Rating:125/250 VAC
5
100% Total Reviews: 1 5 out of 5
4
0%    
3
0%    
2
0%  
Write a review
1
0%  
Exactly to specs Review Rating: 5
Reviewed By: Adam on 2/7/2007 7:57:25 PM
Tech Level: Above-average knowledge - Ownership: 1 week to 1 month
Pros: This switch was received exactly as described. It met all the specifications that were stated and has a very high quality feel when switching between the on and off positions.
Cons: The unusual angle of the back spade connections makes it a little difficult to use 90 degree connector in a tight space.
Other thoughts: If you need a 15A DPST toggle switch that mounts in a half inch hole, this one fits the bill nicely.
4 out of 4 people found this review helpful. Did you?  
There are no recommended accessories available.
File File Type
Type Actuator Type Operation Contact Form Voltage, Rating
Carling Technologies
Switch, Toggle, SPST, On-None-Off, Spade Terminals
Toggle Bat On-None-Off SPST 125/250 VAC $3.48
Each
Carling Technologies
Switch, Toggle, Heavy Duty, AC Rated, SPST, On-None-Off, Screw Terminals
Toggle Bat On-None-Off SPST 125/250 VAC $4.22
Each
Carling Technologies
Switch, Toggle, SPST, On-None-Off, Solder Terminals
Toggle Bat On-None-Off SPST 125/250 VAC $3.10
Each
Carling Technologies
Switch, Toggle, DPDT, On-None-On, Spade Terminals
Toggle Bat On-None-On DPDT 125/250 VAC $8.70
Each
Carling Technologies
Switch, Toggle, AC Rated, Heavy Duty, DPST, On-None-Off, Screw Terminals
Toggle Bat On-None-Off DPST 125/250 VAC $5.68
Each
Carling Technologies
Switch, SPDT, ON-OFF-ON, SPADE TerminalS
Toggle Bat On-Off-On SPDT 125/250 VAC $5.56
Each
Carling Technologies
Switch, Toggle, AC Rated, Heavy Duty, DPDT, On-Off-On, Spade Terminals
Toggle Bat On-Off-On DPDT 125/250 VAC $5.73
Each
Carling Technologies
Switch, Toggle, Heavy Duty, AC Rated, DPDT, On-None-On, Screw Terminals
Toggle Bat On-None-On DPDT 125/250 VAC $11.26
Each
Carling Technologies
Switch, SPDT, ON-OFF-ON, SCREW TerminalS
Toggle Bat (On)-Off-(On) SPDT 125/250 VAC $7.08
Each
Carling Technologies
Switch, Toggle, General Purpose, SPDT, On-Off-On, Screw Terminals
Toggle Bat On-Off-On SPDT 125/250 VAC $5.77
Each