Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Switches Remove last refinement


Carling Technologies 2FC53-73-TABS - Switch, SPDT, ON-OFF-ON, SPADE Termina


View larger image
Product Rating:
Carling Technologies
Switch, SPDT, ON-OFF-ON, SPADE TerminalS
$5.56 (Each)
Mfr Part#: 2FC53-73-TABS
Allied Stock#: 683-0055
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

1085 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #972
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$5.560     
25 - 49$4.339     
50 - 99$3.785     
100 - 249$3.333     
250+$3.230     



OverviewSpecsReviews (0)Similar Products

General Purpose switches rated at 15 A, 125 VAC and 28 VDC and 10 A at 250 VAC. UL recognized and CSA certified in single-, double-, three- and four-pole configurations. All are rated 3⁄4 HP — 15⁄32" bushing — 11⁄16" toggle.

The F-Series toggle switches are AC rated up to 20 amps, single pole, with a slowmake, slow-break contact mechanism. These switches are available in a wide range of ratings, circuits, terminations and bushing⁄toggle configurations.

Actuator Type:Bat
Application:Industrial machinery and equipment, military and commercial aviation, construction equipment, test instruments, agricultural machinery, process control, medical instrumentation
Contact Form:SPDT
Current, Rating:3/15 A
Dielectric Strength:1000 V
Material, Actuator:Nickel Plated Brass
Material, Contact:Silver
Mounting Hole Size:0.5 "
Mounting Type:Panel
Number of Poles:1
Number of Positions:3
Operation:On-Off-On
Resistance, Insulation:100 Megohms (Min.)
Standards:UL Listed, CSA Certified
Termination:Quick Connect
Type:Toggle
Voltage, Rating:125/250 VAC
There are no recommended accessories available.
File File Type