Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Switches Remove last refinement


Carling Technologies 2FA54-73 - Switch,  Toggle,  Heavy Duty,  AC Rate


View larger image
Product Rating:
5 out of 5 5 out of 5
Very Effective
Extremely easy to install. Great switch for on the fly switching. Great test switch also.
Read more of this review > >
Carling Technologies
Switch, Toggle, Heavy Duty, AC Rated, SPST, On-None-Off, Screw Terminals
$4.22 (Each)
Mfr Part#: 2FA54-73
Allied Stock#: 683-0050
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

1222 can ship immediately.
On Order: 697

Request Lead Time
Datasheet
Catalog Page #972
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$4.220     
25 - 49$3.280     
50 - 99$2.880     
100 - 249$2.530     
250+$2.424     



OverviewSpecsReviews (3)Similar Products

General Purpose switches rated at 15 A, 125 VAC and 28 VDC and 10 A at 250 VAC. UL recognized and CSA certified in single-, double-, three- and four-pole configurations. All are rated 3⁄4 HP — 15⁄32" bushing — 11⁄16" toggle.

The F-Series toggle switches are AC rated up to 20 amps, single pole, with a slowmake, slow-break contact mechanism. These switches are available in a wide range of ratings, circuits, terminations and bushing⁄toggle configurations.

Actuator Type:Bat
Contact Form:SPST
Current, Rating:3/15 A
Dielectric Strength:1000 V
Material, Actuator:Brass, Nickel Plate
Mounting Hole Size:0.5 "
Mounting Type:Panel
Number of Poles:1
Number of Positions:2
Operation:On-None-Off
Resistance, Insulation:100 Megohms (Min.)
Standards:UL Listed, CSA Certified
Termination:Screw
Type:Toggle
Voltage, Rating:125/250 VAC
5
100% Total Reviews: 3 5 out of 5
4
0%    
3
0%    
2
0%   Read all 3 reviews
Write a review
1
0%  
Very Effective Review Rating: 5
Reviewed By: Marty on 4/10/2007 7:39:37 PM
Tech Level: Above-average knowledge - Ownership: More than 1 year
Pros: Extremely easy to install. Great switch for on the fly switching. Great test switch also.
Cons: None really. Great switch.
Other thoughts: Really affordable quick fix.
Did you find this review useful?  
Toggle Switch Review Rating: 5
Reviewed By: James on 3/23/2007 11:18:14 AM
Tech Level: Above-average knowledge - Ownership: 0 to 1 day
Pros: This heavy-duty switch is attractively priced.
Cons: No apparent cons.
Other thoughts:
Did you find this review useful?  
on / off switch Review Rating: 5
Reviewed By: Jeb on 3/16/2007 10:51:09 AM
Tech Level: Above-average knowledge - Ownership: More than 1 year
Pros: Easy to install, very simple to use.
Cons: Really not any. Its perfect for use as an On / Off switch for our burn-in ovens.
Other thoughts: Its a very good power on / off switch. Very simple installation and use...
Did you find this review useful?  
There are no recommended accessories available.
File File Type
Type Actuator Type Operation Contact Form Voltage, Rating
Carling Technologies
Switch, Toggle, SPST, On-None-Off, Spade Terminals
Toggle Bat On-None-Off SPST 125/250 VAC $3.48
Each
Carling Technologies
Switch, Toggle, SPST, On-None-Off, Solder Terminals
Toggle Bat On-None-Off SPST 125/250 VAC $3.10
Each
Carling Technologies
Switch, Toggle, DPDT, On-None-On, Spade Terminals
Toggle Bat On-None-On DPDT 125/250 VAC $8.70
Each
Carling Technologies
Switch, Toggle, AC Rated, Heavy Duty, DPST, On-None-Off, Spade Terminals
Toggle Bat On-None-Off DPST 125/250 VAC $4.80
Each
Carling Technologies
Switch, Toggle, AC Rated, Heavy Duty, DPST, On-None-Off, Screw Terminals
Toggle Bat On-None-Off DPST 125/250 VAC $5.68
Each
Carling Technologies
Switch, SPDT, ON-OFF-ON, SPADE TerminalS
Toggle Bat On-Off-On SPDT 125/250 VAC $5.56
Each
Carling Technologies
Switch, Toggle, AC Rated, Heavy Duty, DPDT, On-Off-On, Spade Terminals
Toggle Bat On-Off-On DPDT 125/250 VAC $5.73
Each
Carling Technologies
Switch, Toggle, Heavy Duty, AC Rated, DPDT, On-None-On, Screw Terminals
Toggle Bat On-None-On DPDT 125/250 VAC $11.26
Each
Carling Technologies
Switch, SPDT, ON-OFF-ON, SCREW TerminalS
Toggle Bat (On)-Off-(On) SPDT 125/250 VAC $7.08
Each
Carling Technologies
Switch, Toggle, General Purpose, SPDT, On-Off-On, Screw Terminals
Toggle Bat On-Off-On SPDT 125/250 VAC $5.77
Each