Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Switches Remove last refinement


Carling Technologies 2FA53-73 - Switch,  Toggle,  SPST,  On-None-Off,


View larger image
Product Rating:
Carling Technologies
Switch, Toggle, SPST, On-None-Off, Solder Terminals
$3.10 (Each)
Mfr Part#: 2FA53-73
Allied Stock#: 683-0048
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

163 can ship immediately.
On Order: 1250

Request Lead Time
Datasheet
Catalog Page #972
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$3.101     
25 - 49$2.394     
50 - 99$2.111     
100 - 249$1.838     
250+$1.765     



OverviewSpecsReviews (0)Similar Products

General Purpose switches rated at 15 A, 125 VAC and 28 VDC and 10 A at 250 VAC. UL recognized and CSA certified in single-, double-, three- and four-pole configurations. All are rated 3⁄4 HP — 15⁄32" bushing — 11⁄16" toggle.

The F-Series toggle switches are AC rated up to 20 amps, single pole, with a slowmake, slow-break contact mechanism. These switches are available in a wide range of ratings, circuits, terminations and bushing⁄toggle configurations.

Actuator Type:Bat
Contact Form:SPST
Current, Rating:10/15 A
Dielectric Strength:1000 V
Material, Actuator:Brass, Nickel Plate
Mounting Hole Size:0.5 "
Mounting Type:Panel
Number of Poles:1
Number of Positions:2
Operation:On-None-Off
Resistance, Insulation:100 Megohms (Min.)
Standards:UL Listed, CSA Certified
Termination:Solder
Type:Toggle
Voltage, Rating:125/250 VAC
There are no recommended accessories available.
File File Type
Type Actuator Type Operation Contact Form Voltage, Rating
Carling Technologies
Switch, Toggle, SPST, On-None-Off, Spade Terminals
Toggle Bat On-None-Off SPST 125/250 VAC $3.48
Each
Carling Technologies
Switch, Toggle, Heavy Duty, AC Rated, SPST, On-None-Off, Screw Terminals
Toggle Bat On-None-Off SPST 125/250 VAC $4.22
Each
Carling Technologies
Switch, Toggle, DPDT, On-None-On, Spade Terminals
Toggle Bat On-None-On DPDT 125/250 VAC $8.70
Each
Carling Technologies
Switch, Toggle, AC Rated, Heavy Duty, DPST, On-None-Off, Spade Terminals
Toggle Bat On-None-Off DPST 125/250 VAC $4.80
Each
Carling Technologies
Switch, Toggle, AC Rated, Heavy Duty, DPST, On-None-Off, Screw Terminals
Toggle Bat On-None-Off DPST 125/250 VAC $5.68
Each
Carling Technologies
Switch, SPDT, ON-OFF-ON, SPADE TerminalS
Toggle Bat On-Off-On SPDT 125/250 VAC $5.56
Each
Carling Technologies
Switch, Toggle, AC Rated, Heavy Duty, DPDT, On-Off-On, Spade Terminals
Toggle Bat On-Off-On DPDT 125/250 VAC $5.73
Each
Carling Technologies
Switch, Toggle, Heavy Duty, AC Rated, DPDT, On-None-On, Screw Terminals
Toggle Bat On-None-On DPDT 125/250 VAC $11.26
Each
Carling Technologies
Switch, SPDT, ON-OFF-ON, SCREW TerminalS
Toggle Bat (On)-Off-(On) SPDT 125/250 VAC $7.08
Each
Carling Technologies
Switch, Toggle, General Purpose, SPDT, On-Off-On, Screw Terminals
Toggle Bat On-Off-On SPDT 125/250 VAC $5.77
Each