Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Optoelectronics  > Indicators  > Panel Mount Remove last refinement


CML Innovative Technologies 1050QC1 - Light,  Indicator;  Red (Lens);  0.500


View larger image
Product Rating:
CML Innovative Technologies
Light, Indicator; Red (Lens); 0.500 in./0.505 in.; 105 to 125 VAC; White; Nylon
$2.14 (Each)
Mfr Part#: 1050QC1
Allied Stock#: 679-5105
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

4977 can ship immediately.
On Order: 2500

Request Lead Time
Datasheet
Catalog Page #1556
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$2.140     
25 - 99$1.930     
100 - 249$1.690     
250 - 499$1.540     
500+$1.454     



OverviewSpecsReviews (0)Similar Products
Light, Neon Indicator, Red (Lens), 0.500 in./0.505 in., 105 to 125 VAC, White, Nylon
Non Relampable Neon Indicator Light
  • Mounting: Will snap fit into .500/.505 diameter hole in panels .020/.100 thick.
  • Supplied with SN0461 speednut.
  • Lead (Pb)-free component
  • 22 AWG wire leads
  • Lens: Polycarbonate
  • Bezel: Polished stainless steel. For balck finish, add""x"" after series letter.

    Supplied with push-on speednut SN0461. UL Listed and CSA certified.

  • Bezel:Polished Stainless Steel
    Color:Red (Lens)
    Color, Lens:Red
    Diameter, Mounting Hole:0.500 in.⁄0.505 in.
    Dimensions:0.910 in. Body Length
    Finish:White
    Lamp Type:Neon
    Material, Housing:Nylon
    Material, Lens:Polycarbonate
    Mount Method:Snap-Fit
    Mounting Hole Size:0.5 "
    Special Features:Non-Relampable
    Termination:Quick Connect
    Type:Complete Unit
    Voltage, Operating:105-125 VAC
    Voltage, Rating:105 to 125 VAC
    There are no recommended accessories available.
    File File Type