Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Power Products  > Circuit Breaker Accessories Remove last refinement


E-T-A Circuit Protection and Control X 222 233 01 - Terminal Block;  Circuit Breaker;  DIN


View larger image
Product Rating:
E-T-A Circuit Protection and Control
Terminal Block; Circuit Breaker; DIN Rail Mount; 8 mm
$9.20 (Each)
Mfr Part#: X 222 233 01
Allied Stock#: 677-0039
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

399 can ship immediately.

Request Lead Time
Datasheet
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$9.200     
25 - 49$8.500     
50+$7.979     



OverviewSpecsReviews (0)
  • It is circuit breaker type

    The E-T-A thermal circuit breaker type 1180 reduces stoppages and downtime. In combination with a modular style terminal block the circuit breaker offers individual protection for every circuit. Fuse replacement, with all its associated difficulties, is obviated as the circuit breaker can be immediately reset after operation. During maintenance and servicing it can also be manually switched off to disconnect the circuit.

  • Capacity, Rupture:250 VAC @ 2000 A, 65 VDC @ 200 A
    Mounting Type:DIN Rail Mount
    Type:Circuit Breaker
    Width:8 mm
    There are no recommended accessories available.
    File File Type