Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Switches Remove last refinement


C&K / ITT / Cannon P1011U3WM03NQ2 - Switch,  KEY,  LOW PROFILE,  4A@125VAC


View larger image
Product Rating:
C&K / ITT / Cannon
Switch, KEY, LOW PROFILE, 4A@125VAC, SINGLE POLE
$4.24 (Each)
Mfr Part#: P1011U3WM03NQ2
Allied Stock#: 676-4266
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

669 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #971
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 49$4.240     
50 - 99$4.010     
100 - 249$3.800     
250 - 499$3.590     
500+$3.333     



OverviewSpecsReviews (0)Similar Products

High reliability switch — single pole and two pole models. Ratings from low-level to 4 A @ 125 VAC. One-piece switch and lock housing — four standard colors — custom colors available. Smallest behind-the-panel clearance — approximately 0.600 inches. Supervisory key capability.


Features
  • Snap-In Mounting
  • Positive Detent
  • Variety of Key and Lock Colors

  • Actuator Type:Key
    Application:CATV, low cost security devices, lawn equipment
    Contact Form:SPDT
    Current, Rating:4 AAC/ADC
    Dielectric Strength:1000 V
    Material:6⁄6 Nylon
    Material, Contact:Silver Alloy
    Mounting Hole Size:0.76 "
    Mounting Type:Panel
    Number of Poles:1
    Number of Positions:2
    Resistance, Contact:10 Milliohms (Max.) @ 2 to 4 VDC, 100 mA
    Resistance, Insulation:10^9 Ohms (Min.)
    Standards:UL Recognized, CSA Certified
    Termination:Solder
    Type:Keylock
    Voltage, Rating:250/28 VAC/VDC
    There are no recommended accessories available.
    File File Type