Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Switches Remove last refinement


C&K / ITT / Cannon 7101K2ZQE - Switch,  Toggle,  Locking,  SPDT,  On-


View larger image
Product Rating:
C&K / ITT / Cannon
Switch, Toggle, Locking, SPDT, On-None-On, Panel Mount, 5A @ 120VAC or 28VDC
$5.50 (Each)
Mfr Part#: 7101K2ZQE
Allied Stock#: 676-3196
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

491 can ship immediately.
3911 can ship in 10 days.

Request Lead Time
Datasheet
Catalog Page #965
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$5.500     
25 - 49$5.160     
50 - 99$4.940     
100 - 249$4.640     
250+$4.101     



OverviewSpecsReviews (0)Similar Products

Contact Rating: 5 A @ 120 VAC or 28 VDC; 2 A @ 250 VAC. Operating Temperature: –30°C to 85°C. Toggles: Brass, chrome plate. Bushings: Brass, nickel plated. End Contact: Coin silver, silver plated. Center Contact and Terminals: Brass, silver plated. Case: Red diallyl phthalate. Included Hardware: 2 nuts, locking ring, and lockwasher.

Epoxy sealed terminals prevent contamination during soldering.

Actuator Type:Locking Lever
Application:For telecommunications, instrumentation, medical equipment
Body Style:Miniature
Contact Form:SPDT
Current, Rating:5 AAC/ADC
Dielectric Strength:1000 V
Material, Actuator:Brass with Chrome Plating
Material, Body:Glass Filled Nylon 6⁄6 or Diallyl Phthalate Case, Stainless Steel Housing
Material, Contact:Standard Silver
Mounting Type:Panel
Number of Poles:1
Number of Positions:3
Operation:On-None-On
Resistance, Contact:10 Milliohms (Max.)
Resistance, Insulation:1000 Megohms (Min.)
Seal Type:Standard Epoxy
Standards:UL Listed
Temperature, Operating, Maximum:+85 °C
Temperature, Operating, Minimum:-30 °C
Termination:Solder
Type:Toggle
Voltage, Rating:250/28 VAC/VDC
There are no recommended accessories available.
File File Type
Type Body Style Actuator Type Operation Contact Form
C&K / ITT / Cannon
Switch, Toggle, Locking, DPDT, On-None-On, Panel Mount, 5A @ 120VAC or 28VDC
Toggle Miniature Locking Lever On-None-On DPDT $7.17
Each
C&K / ITT / Cannon
Switch, LOCKING Toggle, SPDT, ON-OFF-ON, PNL-MNTED, 5A@120VAC OR 28VDC
Toggle Miniature Locking Lever On-Off-On SPDT $7.42
Each
C&K / ITT / Cannon
Switch, LOCKING, Toggle, 3PDT, ON-NONE-ON, PNL-MNTED, 5A@120VAC OR 28VDC
Toggle Miniature Locking Lever On-None-On 3PDT $15.08
Each