Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Switches Remove last refinement


C&K / ITT / Cannon 7301SYZQE - Switch,  ROUND Toggle,  PANEL-MNTED,


View larger image
Product Rating:
C&K / ITT / Cannon
Switch, ROUND Toggle, PANEL-MNTED, 3PDT, ON-NONE-ON, 5A@120VAC OR 28VDC
$10.43 (Each)
Mfr Part#: 7301SYZQE
Allied Stock#: 676-3065
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

314 can ship immediately.
1084 can ship in 10 days.
On Order: 500

Request Lead Time
Datasheet
Catalog Page #965
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$10.430     
25 - 49$9.970     
50 - 99$9.520     
100 - 249$8.730     
250+$7.312     



OverviewSpecsReviews (0)Similar Products

Contact Rating: 5 A @ 120 VAC or 28 VDC; 2 A @ 250 VAC. Operating Temperature: –30°C to 85°C. Toggles: Brass, chrome plate. Bushings: Brass, nickel plated. End Contact: Coin silver, silver plated. Center Contact and Terminals: Brass, silver plated. Case: Red diallyl phthalate. Included Hardware: 2 nuts, locking ring, and lockwasher.



Application:Telecommunications, instrumentation, medical equipment
Body Style:Miniature
Contact Form:3PDT
Current, Rating:5 AAC/ADC
Dielectric Strength:1000 V
Material, Actuator:Brass, Chrome Plated
Material, Body:Glass Filled Nylon 6⁄6, Flame Retardant, Heat Stabilized, Diallyl Phthalate (DAP) (UL 94V-0)
Material, Contact:Silver (Standard)
Mounting Type:Panel
Number of Poles:3
Number of Positions:3
Operation:On-None-On
Resistance, Contact:Below 10 Milliohms (Typ.) @ 2 to 4 VDC, 100 mA
Resistance, Insulation:10^9 Ohms (Min.)
Seal Type:Epoxy (Standard)
Standards:UL Recognized, CSA Certified
Temperature, Operating, Maximum:85 °C
Temperature, Operating, Minimum:-30 °C
Termination:Solder
Type:Toggle
Voltage, Rating:250/28 VAC/VDC
There are no recommended accessories available.
File File Type
Type Body Style Operation Contact Form Voltage, Rating
C&K / ITT / Cannon
Switch, Toggle, Panel Mount, Round, SPDT, On-None-On, 2A @ 250VAC
Toggle Miniature On-None-On SPDT 250/28 VAC/VDC $3.24
Each
C&K / ITT / Cannon
Switch, Toggle, Round, Panel Mount, DPDT, On-None-On, 5A @ 120VAC or 28VDC
Toggle Miniature On-None-On DPDT 250/28 VAC/VDC $5.23
Each
C&K / ITT / Cannon
Switch, Toggle, Round, Panel Mount, SPDT, On-Off-On, 5A @ 120VAC or 28VDC
Toggle Miniature On-Off-On SPDT 250/28 VAC/VDC $3.67
Each
C&K / ITT / Cannon
Switch, Toggle, Panel Mounted, SPDT, Mom-Off-Mom, 5A @ 120VAC or 28VDC
Toggle Miniature (On)-Off-(On) SPDT 250/28 VAC/VDC $3.76
Each
C&K / ITT / Cannon
Switch, ROUND Toggle, PANEL-MNTED, SPDT, ON-OFF-MOM., 5A@120VAC OR 28VDC
Toggle Miniature On-Off-Momentary SPDT 250/28 VAC/VDC $4.00
Each
C&K / ITT / Cannon
Switch, Toggle, Round, Panel Mount, DPDT, On-Off-On, 5A @120VAC or 28VDC
Toggle Miniature On-Off-On DPDT 250/28 VAC/VDC $5.45
Each
C&K / ITT / Cannon
Switch, ROUND Toggle, PANEL-MNTED, 4PDT, ON-NONE-ON, 5A@120VAC OR 28VDC
Toggle Miniature On-None-On 4PDT 250/28 VAC/VDC $11.43
Each
C&K / ITT / Cannon
Switch, ROUND Toggle, PANEL-MNTED, DPDT, MOM.-OFF-MOM., 5A@120VAC OR 28VDC
Toggle Miniature (On)-Off-(On) DPDT 250/28 VAC/VDC $5.44
Each
C&K / ITT / Cannon
Switch, ROUND Toggle, PANEL-MNTED, SPDT, ON-NONE-MOM., 5A@120VAC OR 28VDC
Toggle Miniature On-None-Momentary SPDT 250/28 VAC/VDC $5.42
Each
C&K / ITT / Cannon
Switch, ROUND Toggle, PANEL-MNTED, DPDT, ON-ON-ON, 5A@120VAC OR 28VDC
Toggle Miniature On-On-On DPDT 250/28 VAC/VDC $6.24
Each