Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Switches Remove last refinement


C&K / ITT / Cannon 7103SYZQE - Switch,  Toggle,  Round,  Panel Mount,


View larger image
Product Rating:
C&K / ITT / Cannon
Switch, Toggle, Round, Panel Mount, SPDT, On-Off-On, 5A @ 120VAC or 28VDC
$3.67 (Each)
Mfr Part#: 7103SYZQE
Allied Stock#: 676-3005
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

0 can ship immediately.
7805 can ship in 10 days.
On Order: 1844

Request Lead Time
Notify Me When in Stock
Datasheet
Catalog Page #965
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$3.670     
25 - 49$3.430     
50 - 99$3.280     
100 - 249$3.070     
250+$2.858     



OverviewSpecsReviews (0)Similar Products

Contact Rating: 5 A @ 120 VAC or 28 VDC; 2 A @ 250 VAC. Operating Temperature: –30°C to 85°C. Toggles: Brass, chrome plate. Bushings: Brass, nickel plated. End Contact: Coin silver, silver plated. Center Contact and Terminals: Brass, silver plated. Case: Red diallyl phthalate. Included Hardware: 2 nuts, locking ring, and lockwasher.

Epoxy sealed terminals prevent contamination during soldering.

Application:For telecommunications, instrumentation, medical equipment
Body Style:Miniature
Contact Form:SPDT
Current, Rating:5 AAC/ADC
Dielectric Strength:1000 V
Material, Actuator:Brass with Chrome Plating
Material, Body:Glass Filled Nylon 6⁄6 or Diallyl Phthalate Case, Stainless Steel Housing
Material, Contact:Standard Silver
Mounting Type:Panel
Number of Poles:1
Number of Positions:3
Operation:On-Off-On
Resistance, Contact:10 Milliohms (Max.)
Resistance, Insulation:1000 Megohms (Min.)
Seal Type:Standard Epoxy
Standards:UL Listed
Temperature, Operating, Maximum:+85 °C
Temperature, Operating, Minimum:-30 °C
Termination:Solder
Type:Toggle
Voltage, Rating:250/28 VAC/VDC
There are no recommended accessories available.
File File Type
Type Body Style Operation Contact Form Voltage, Rating
C&K / ITT / Cannon
Switch, Toggle, Panel Mount, Round, SPDT, On-None-On, 2A @ 250VAC
Toggle Miniature On-None-On SPDT 250/28 VAC/VDC $3.24
Each
C&K / ITT / Cannon
Switch, Toggle, Round, Panel Mount, DPDT, On-None-On, 5A @ 120VAC or 28VDC
Toggle Miniature On-None-On DPDT 250/28 VAC/VDC $5.23
Each
C&K / ITT / Cannon
Switch, Toggle, Panel Mounted, SPDT, Mom-Off-Mom, 5A @ 120VAC or 28VDC
Toggle Miniature (On)-Off-(On) SPDT 250/28 VAC/VDC $3.76
Each
C&K / ITT / Cannon
Switch, ROUND Toggle, PANEL-MNTED, 3PDT, ON-NONE-ON, 5A@120VAC OR 28VDC
Toggle Miniature On-None-On 3PDT 250/28 VAC/VDC $10.43
Each
C&K / ITT / Cannon
Switch, ROUND Toggle, PANEL-MNTED, SPDT, ON-OFF-MOM., 5A@120VAC OR 28VDC
Toggle Miniature On-Off-Momentary SPDT 250/28 VAC/VDC $4.00
Each
C&K / ITT / Cannon
Switch, Toggle, Round, Panel Mount, DPDT, On-Off-On, 5A @120VAC or 28VDC
Toggle Miniature On-Off-On DPDT 250/28 VAC/VDC $5.45
Each
C&K / ITT / Cannon
Switch, ROUND Toggle, PANEL-MNTED, 4PDT, ON-NONE-ON, 5A@120VAC OR 28VDC
Toggle Miniature On-None-On 4PDT 250/28 VAC/VDC $11.43
Each
C&K / ITT / Cannon
Switch, ROUND Toggle, PANEL-MNTED, DPDT, MOM.-OFF-MOM., 5A@120VAC OR 28VDC
Toggle Miniature (On)-Off-(On) DPDT 250/28 VAC/VDC $5.44
Each
C&K / ITT / Cannon
Switch, ROUND Toggle, PANEL-MNTED, SPDT, ON-NONE-MOM., 5A@120VAC OR 28VDC
Toggle Miniature On-None-Momentary SPDT 250/28 VAC/VDC $5.42
Each
C&K / ITT / Cannon
Switch, ROUND Toggle, PANEL-MNTED, DPDT, ON-ON-ON, 5A@120VAC OR 28VDC
Toggle Miniature On-On-On DPDT 250/28 VAC/VDC $6.24
Each