Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Switches Remove last refinement


C&K / ITT / Cannon 7101SYZQE - Switch,  Toggle,  Panel Mount,  Round,


View larger image
Product Rating:
5 out of 5 5 out of 5
Switch review
Very durable, contacts can be soldered several times with no damage.
Read more of this review > >
C&K / ITT / Cannon
Switch, Toggle, Panel Mount, Round, SPDT, On-None-On, 2A @ 250VAC
$3.24 (Each)
Mfr Part#: 7101SYZQE
Allied Stock#: 676-3000
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

2116 can ship immediately.
27615 can ship in 10 days.

Request Lead Time
Datasheet
Catalog Page #965
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$3.240     
25 - 49$3.020     
50 - 99$2.900     
100 - 249$2.740     
250+$2.505     



OverviewSpecsReviews (3)Similar Products

C&K 7000 Series Panel-Mounted Toggle Switch.
 
SPDT (On-None-On) switch function rated for 5 amps at 120 volts AC or 28 volts DC.  Expoxy sealed terminals prevent contamination during soldering.
 
Includes hareware (2 nuts, locking ring and lockwasher).




Application:For telecommunications, instrumentation, medical equipment
Body Style:Miniature
Contact Form:SPDT
Current, Rating:5 AAC/ADC
Dielectric Strength:1000 V
Material, Actuator:Brass with Chrome Plating
Material, Body:Glass Filled Nylon 6⁄6 or Diallyl Phthalate Case, Stainless Steel Housing
Material, Contact:Standard Silver
Mounting Type:Panel
Number of Poles:1
Number of Positions:3
Operation:On-None-On
Resistance, Contact:10 Milliohms (Max.)
Resistance, Insulation:1000 Megohms (Min.)
Seal Type:Standard Epoxy
Standards:UL Listed
Temperature, Operating, Maximum:+85 °C
Temperature, Operating, Minimum:-30 °C
Termination:Solder
Type:Toggle
Voltage, Rating:250/28 VAC/VDC
5
100% Total Reviews: 3 5 out of 5
4
0%    
3
0%    
2
0%   Read all 3 reviews
Write a review
1
0%  
Durable Toggle Switch Review Rating: 5
Reviewed By: simon on 3/19/2007 10:47:40 AM
Tech Level: Above-average knowledge - Ownership: More than 1 year
Pros: Good durable switch, easy to mount
Cons: Need good protection during shipping, the lever will not take much force to break
Other thoughts:
3 out of 3 people found this review helpful. Did you?  
Switch review Review Rating: 5
Reviewed By: J on 3/14/2007 2:20:12 PM
Tech Level: Above-average knowledge - Ownership: More than 1 year
Pros: Very durable, contacts can be soldered several times with no damage.
Cons: No electrical problems, don't loose the hardware. The thread size of the nut is not very common.
Other thoughts:
5 out of 5 people found this review helpful. Did you?  
Very Durable Review Rating: 5
Reviewed By: Savino on 2/25/2007 10:30:13 PM
Tech Level: Average - Ownership: 6 months to 1 year
Pros: This switch is very durable. Can withstand large side force.
Cons: Haven't found anything I don't like about this switch.
Other thoughts:
1 out of 2 people found this review helpful. Did you?  
There are no recommended accessories available.
File File Type
Type Body Style Operation Contact Form Voltage, Rating
C&K / ITT / Cannon
Switch, Toggle, Round, Panel Mount, DPDT, On-None-On, 5A @ 120VAC or 28VDC
Toggle Miniature On-None-On DPDT 250/28 VAC/VDC $5.23
Each
C&K / ITT / Cannon
Switch, Toggle, Round, Panel Mount, SPDT, On-Off-On, 5A @ 120VAC or 28VDC
Toggle Miniature On-Off-On SPDT 250/28 VAC/VDC $3.67
Each
C&K / ITT / Cannon
Switch, Toggle, Panel Mounted, SPDT, Mom-Off-Mom, 5A @ 120VAC or 28VDC
Toggle Miniature (On)-Off-(On) SPDT 250/28 VAC/VDC $3.76
Each
C&K / ITT / Cannon
Switch, ROUND Toggle, PANEL-MNTED, 3PDT, ON-NONE-ON, 5A@120VAC OR 28VDC
Toggle Miniature On-None-On 3PDT 250/28 VAC/VDC $10.43
Each
C&K / ITT / Cannon
Switch, ROUND Toggle, PANEL-MNTED, SPDT, ON-OFF-MOM., 5A@120VAC OR 28VDC
Toggle Miniature On-Off-Momentary SPDT 250/28 VAC/VDC $4.00
Each
C&K / ITT / Cannon
Switch, Toggle, Round, Panel Mount, DPDT, On-Off-On, 5A @120VAC or 28VDC
Toggle Miniature On-Off-On DPDT 250/28 VAC/VDC $5.45
Each
C&K / ITT / Cannon
Switch, ROUND Toggle, PANEL-MNTED, 4PDT, ON-NONE-ON, 5A@120VAC OR 28VDC
Toggle Miniature On-None-On 4PDT 250/28 VAC/VDC $11.43
Each
C&K / ITT / Cannon
Switch, ROUND Toggle, PANEL-MNTED, DPDT, MOM.-OFF-MOM., 5A@120VAC OR 28VDC
Toggle Miniature (On)-Off-(On) DPDT 250/28 VAC/VDC $5.44
Each
C&K / ITT / Cannon
Switch, ROUND Toggle, PANEL-MNTED, SPDT, ON-NONE-MOM., 5A@120VAC OR 28VDC
Toggle Miniature On-None-Momentary SPDT 250/28 VAC/VDC $5.42
Each
C&K / ITT / Cannon
Switch, ROUND Toggle, PANEL-MNTED, DPDT, ON-ON-ON, 5A@120VAC OR 28VDC
Toggle Miniature On-On-On DPDT 250/28 VAC/VDC $6.24
Each