Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Switches Remove last refinement


C&K / ITT / Cannon 8531MZQE2 - Switch,  Pushbutton,  Subminiature,  1


View larger image
Product Rating:
C&K / ITT / Cannon
Switch, Pushbutton, Subminiature, 1A@120VAC or 28VDC, Off-Mom., SPST
$2.85 (Each)
Mfr Part#: 8531MZQE2
Allied Stock#: 676-0580
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

944 can ship immediately.
4460 can ship in 10 days.

Request Lead Time
Datasheet
Catalog Page #967
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 49$2.850     
50 - 99$2.690     
100 - 249$2.560     
250 - 499$2.390     
500+$2.232     



OverviewSpecsReviews (0)Similar Products

Bushing: Brass, nickel-plated. Plunger: Black phenolic or glass-filled polyester. Case: Black diallyl phthalate. Operating Temperature: –30°C to 65°C. Included Hardware: Nut and lockwasher. Contacts: Coin silver, silver-plated. Terminals: Brass, silver-plated. 853 Models. Contact Rating: 1 amp at 120 VAC or 28 VDC (UL). 855 Models. Contact Rating: 3 amps at 120 VAC or 28 VDC (UL).

All models have epoxy terminal seal and are compatible with all “bottom-wash” PCB cleaning methods.

Body Style:Subminiature
Contact Form:SPST
Current, Rating:1 A
Dielectric Strength:1000 V
Electrical Life:250000 Actuations at Full Load
Material, Bushing:Brass, Nickel Plated
Material, Casing:Glass Filled Phenolic or Diallyl Phthalate
Material, Contact:Silver
Material, Terminal:Copper Alloy, Silver Plated
Mounting Hole Size:0.25 "
Mounting Type:Panel
Number of Poles:1
Number of Positions:2
Operation:Off-Momentary
Resistance, Contact:30 Milliohms (Typ.) @ 2-4 VDC, 100 mA
Resistance, Insulation:10^9 Ohms (Min.)
Standards:UL Recognized
Temperature, Operating:-30 to +65 °C
Termination:Solder
Type:Pushbutton
Voltage, Rating:120/28 VAC/VDC
There are no recommended accessories available.
File File Type
Type Body Style Operation Contact Form Voltage, Rating
C&K / ITT / Cannon
Switch, Pushbutton, SubMiniature, 32 THREAD, 1A@120VAC OR 28VDC; SPST, OFF-MOM.
Pushbutton Subminiature Off-Momentary SPST 120/28 VAC/VDC $3.22
Each
C&K / ITT / Cannon
Switch, PC-MNT, Pushbutton, 1A@120VAC OR 28VDC; SPST, ON-MOM
Pushbutton Subminiature On-Momentary SPST 120/28 VAC/VDC $5.46
Each
C&K / ITT / Cannon
Switch, PC-MNT, Pushbutton, 1A@120VAC OR 28VDC; SPST, ON-MOM.
Pushbutton Subminiature On-Momentary SPST 120/28 VAC/VDC $3.50
Each
C&K / ITT / Cannon
Switch, PC-MNT, Pushbutton, 1A@120VAC PR 29VDC; SPST, OFF-MOM
Pushbutton Subminiature Off-Momentary SPST 120/28 VAC/VDC $4.97
Each
C&K / ITT / Cannon
Switch, PC-MNT, SUBMINI Pushbutton, 1A@120VAC OR 28VDC; SPST, OFF-MOM.
Pushbutton Subminiature Off-Momentary SPST 120/28 VAC/VDC $4.44
Each
C&K / ITT / Cannon
Switch, PC-MNT, Pushbutton, 3A@120VAC OR 28VDC; SPST, OFF-MOM.
Pushbutton Subminiature Off-Momentary SPST 120/28 VAC/VDC $5.46
Each
C&K / ITT / Cannon
Switch, PC-MNT, Pushbutton, 3A@120VAC OR 28VDC; SPST, OFF-MOM.
Pushbutton Subminiature Off-Momentary SPST 120/28 VAC/VDC $5.46
Each
C&K / ITT / Cannon
Switch, PC-MNT, Pushbutton, 1A@120VAC OR 28VDC; SPST, ON_MOM
Pushbutton Subminiature On-Momentary SPST 120/28 VAC/VDC $5.36
Each