Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Switches, Relays, & Control  > Switches Remove last refinement


C&K / ITT / Cannon 8121SHZGE - Switch,  Pushbutton,  Panel Mounted,


View larger image
Product Rating:
C&K / ITT / Cannon
Switch, Pushbutton, Panel Mounted, SPDT, On-Mom., 1 Amp @ 120VAC or 28VDC
$6.72 (Each)
Mfr Part#: 8121SHZGE
Allied Stock#: 676-0400
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

65 can ship immediately.
17211 can ship in 10 days.
On Order: 500

Request Lead Time
Datasheet
Catalog Page #967
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$6.720     
25 - 49$6.320     
50 - 99$6.050     
100 - 249$5.670     
250+$5.343     



OverviewSpecsReviews (0)Similar Products

Bushings: Brass, nickel-plated. Plungers: Glass-filled nylon. Cap and Bezel: Black nylon. Case: Red diallyl phthalate. Operating Temperature: –30°C to 65°C. Included Hardware: Two nuts, locking-ring and lockwasher, where applicable.

8X25 Models. Contact Rating:
0.4 VA max. at 20 VAC or VDC max. Contacts and Terminals: Brass with gold-plate over nickel-plate.

8X21 Models. Contact Rating:
1 amp at 120 VAC or 28 VDC, or 0.4 VA max. at 20 VAC or VDC max. Common Contact and Terminals: Brass with gold-plate over nickel-plate. Normally Open and Normally Closed Contacts: Coin silver with gold-plate over nickel-plate.

8X6 Models. Contact Rating:
6 amps at 120 VAC or 28 VDC; 3 amps at 250 VAC (816X-UL). Center Contact and Terminals: Brass, silver-plated. End Contacts: Silver, silver-plated.

A “2” at the end of each part number indicates a black actuator; a “22” indicates a black actuator and black bezel; and a “223” indicates a black actuator, black bezel and a red LED.
Bushing:1⁄4-40 uns-2 A. Terminal Spacing: 0.185".

Pushbutton switches has its applications for instrumentation, computer peripherals and telecommunication equipment.

Contact Form:SPDT
Current, Rating:1 A
Dielectric Strength:1000 V
Electrical Life:60000 Make-and-Break Cycles at Full Load
Material, Bushing:Brass or Zinc, Nickel Plated
Material, Casing:Glass Filled Nylon 6⁄6 or Diallyl Phthalate
Material, Contact:Gold Over Silver
Material, Terminal:Copper Alloy with Gold Plate over Nickel Plate
Mounting Hole Size:0.25 "
Mounting Type:Panel
Number of Poles:1
Number of Positions:2
Operation:On-(On)
Resistance, Contact:50 Milliohms (Max.) Initial @ 2 to 4 VDC, 100 mA
Resistance, Insulation:10^9 Ohms (Min.)
Special Features:Illuminated
Standards:UL Recognized, CSA Certified
Temperature, Operating:-30 to +75 °C
Termination:Solder
Type:Pushbutton
Voltage, Rating:120/28 VAC/VDC
There are no recommended accessories available.
File File Type
Type Operation Contact Form Voltage, Rating Current, Rating
C&K / ITT / Cannon
Switch, PNL-MNT, Pushbutton, SPDT, ON-MOM., Snap Action MOM W/Solder TerminalS
Pushbutton On-(On) SPDT 20 VAC/VDC 1 A $5.34
Each
C&K / ITT / Cannon
Switch, PNL-MNT, Pushbutton, 1A@120VAC OR 28VDC, DPDT, ON-MOM..
Pushbutton On-(On) DPDT 120/28 VAC/VDC 1 A $11.87
Each
C&K / ITT / Cannon
Switch, PNL-MNT, Pushbutton, 1A@120VAC OR 28VDC, 3PDT, ON-MOM
Pushbutton On-(On) 3PDT 120/28 VAC/VDC 1 A $18.36
Each
C&K / ITT / Cannon
Switch, PNL-MNT, Pushbutton, DPDT, ON-MOM., Snap Action MOM. W/Solder TerminalS
Pushbutton On-(On) DPDT 20 VAC/VDC 1 A $7.51
Each