Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Enclosure, Cooling & Hardware  > Hardware  > Dials and Knobs  > Knobs Remove last refinement


Kilo International DDS-90-2-5 - Knob; Instrumentation; Dia 1.25in; Sha


View larger image
Product Rating:
Kilo International
Knob; Instrumentation; Dia 1.25in; Shaft Sz 0.25in; Screw; Triangle; Black Gloss; 6-32
$7.43 (Each)
Mfr Part#: DDS-90-2-5
Allied Stock#: 664-2452
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

159 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1749
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$7.430     
25 - 49$6.510     
50 - 99$5.460     
100+$5.151     



OverviewSpecsReviews (0)Similar Products

Features: Precision aluminum machined surfaces from bar stock. Anodized finish in gloss or matte. Colors available are clear or black. JD, DD, DDS, HD Series knobs have two 6-32 set screws. ML Series knobs have a single 6-32 set screw. All KILO knobs are available with 1⁄4" or 1⁄8" shaft holes.



Brand/Series:DDS Series
Color:Black Gloss
Diameter:1.25 "
Diameter, Knob:0.750 in.
Height:0.625 in.
Indicator Type:Triangle
Length, Inner:0.51 "
Length, Overall:0.625 "
Material:Aluminum
Mounting Type:Screw
Screw Type:6-32
Shaft Size:0.25 "
Thread Size, Screw:6-32
Type:Instrumentation
There are no recommended accessories available.
File File Type