Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Enclosure, Cooling & Hardware  > Hardware  > Dials and Knobs  > Knobs Remove last refinement


Kilo International DDS-75-4-5 - Knob; Dia 0.75in; Shaft Sz 0.25in; Pan


View larger image
Product Rating:
Kilo International
Knob; Dia 0.75in; Shaft Sz 0.25in; Panel; Triangle Skirt Arrow; Black Matte; Aluminum
$6.54 (Each)
Mfr Part#: DDS-75-4-5
Allied Stock#: 664-2354
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

238 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1749
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$6.540     
25 - 49$5.810     
50 - 99$4.790     
100+$4.545     



OverviewSpecsReviews (0)Similar Products

Features: Precision aluminum machined surfaces from bar stock. Anodized finish in gloss or matte. Colors available are clear or black. JD, DD, DDS, HD Series knobs have two 6-32 set screws. ML Series knobs have a single 6-32 set screw. All KILO knobs are available with 1⁄4" or 1⁄8" shaft holes.



Color:Black Matte
Diameter:0.75 "
Height, External:0.625 "
Indicator Type:Triangle Skirt Arrow
Length, Inner:0.51 "
Length, Overall:1.000 in.
Material:Aluminum
Mounting Type:Panel
Screw Type:6-32
Shaft Size:0.25 "
There are no recommended accessories available.
File File Type