Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Enclosure, Cooling & Hardware  > Hardware  > Dials and Knobs  > Knobs Remove last refinement


Kilo International JD-50-1-5 - Knob; Dia 0.5in; Shaft Sz 0.25in; Pane


View larger image
Product Rating:
Kilo International
Knob; Dia 0.5in; Shaft Sz 0.25in; Panel; Top & Side Saw Cut; Clear Gloss; Aluminum
$5.22 (Each)
Mfr Part#: JD-50-1-5
Allied Stock#: 664-0951
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

23 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1749
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$5.220     
25 - 49$4.500     
50 - 99$3.810     
100+$3.646     



OverviewSpecsReviews (0)Similar Products

Features: Precision aluminum machined surfaces from bar stock. Anodized finish in gloss or matte. Colors available are clear or black. JD, DD, DDS, HD Series knobs have two 6-32 set screws. ML Series knobs have a single 6-32 set screw. All KILO knobs are available with 1⁄4" or 1⁄8" shaft holes.
Features: Precision aluminum machined surfaces from bar stock. Anodized finish in gloss or matte. Colors available are clear or black. JD, DD, DDS, HD Series knobs have two 6-32 set screws. ML Series knobs have a single 6-32 set screw. All KILO knobs are available with 1⁄4" or 1⁄8" shaft holes.



Color:Clear Gloss
Diameter:0.5 "
Height, External:0.625 "
Indicator Type:Top and Side Saw Cut
Length, Inner:0.51 "
Length, Overall:0.500 in.
Material:Aluminum
Mounting Type:Panel
Screw Type:6-32
Shaft Size:0.25 "
There are no recommended accessories available.
File File Type