Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Enclosure, Cooling & Hardware  > Hardware  > Dials and Knobs  > Dials, Turns Counting Remove last refinement


Kilo International 412 - Knob,  Vernier;  10;  10;  1/4 in.;  1


View larger image
Product Rating:
Kilo International
Knob, Vernier; 10; 10; 1/4 in.; 1 in. (Max.); 1 in. (Max.); 0.297 in. (Max.)
$19.14 (Each)
Mfr Part#: 412
Allied Stock#: 664-0008
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

91 can ship immediately.
On Order: 500

Request Lead Time
Datasheet
Catalog Page #1749
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 4$19.140     
5 - 9$17.760     
10 - 24$16.400     
25+$15.675     



OverviewSpecsReviews (0)Similar Products

Features: Anodized precision machined aluminum exterior. Accommodates potentiometer shaft — 1⁄4" (6.35 mm) with 3⁄8" × 32-NEF-2A bushing. Requires only one square inch of panel space. 400 Series: 1" (25.40 mm) 10 Turn Calibration. This world class turns-counting dial is designed for multi-turn potentiometers up to ten turns or other rotary devices. The knob/scale attaches directly to the shaft, and the body of the dial is mounted rigidly to the panel, therefore, accurate readings with a ratio of 1,000 to 1 for 10 turns are provided with no backlash or reading error. Available with or without locking mechanism. 500 Series: 1" (25.40 mm) One Turn Calibrated Scale. 600 Series: 1" (25.40 mm) Uncalibrated Dial. 3400 Series: 7⁄8" (22.23 mm) 20 Turn Calibration. Calibrated dial designed for multi-turn potentiometers up to 20 turns or other rotary devices. The turns counting digit appears in the window as the dial is rotated. Mounting bracket plate is installed between panel and panel nut, with the dial mounting directly to the potentiometer shaft.

The 400, 500 and 600 series requires only 1 square inch of panel space and mounts on true 1 inch centers. Models are available for 1⁄4in., 1⁄8in., 3⁄32in. and metric shaft configuarations.

Bushing Size:0.297 in. (Max.)
Dial Division:10
Dial Type:Turns-Counting, Analog
Diameter:1 in.
Diameter, Shaft:1⁄4 in.
Height:1 in. (Max.)
Number of Turns:10
There are no recommended accessories available.
File File Type