My Account
|
Login
|
Cart
(
0
)
Home
|
Products
|
Catalog
|
Services
|
Customer Service
|
About Us
need help? call
(866) 433-5722
Products
>
Enclosure, Cooling & Hardware
>
Hardware
>
Dials and Knobs
> Dials, Turns Counting
View More
Kilo International Hardware >>
View larger image
Product Rating:
0 out of 0
Be the first to review this
product >>
Dial; Turns-Counting, Analog; 10 Turns; Shaft Dia 1/4in; Dim 1inDiax1inL; Aluminum
$19.52
(Each)
Mfr Part#:
411
Allied Stock#:
664-0007
Quantity:
Min. Order QTY: 1
|
Multiples of: 1
Availability:
31
can ship immediately.
On Order:
50
Request Lead Time
Datasheet
Catalog Page #1749
RoHS Compliant part
Pricing
Standard Pricing:
1 - 4
$19.520
5 - 9
$18.430
10 - 24
$16.880
25+
$16.180
Overview
Specs
Reviews (0)
Similar Products
Features:
Anodized precision machined aluminum exterior. Accommodates potentiometer shaft — 1⁄4" (6.35 mm) with 3⁄8" × 32-NEF-2A bushing. Requires only one square inch of panel space.
400 Series:
1" (25.40 mm)
10 Turn Calibration.
This world class turns-counting dial is designed for multi-turn potentiometers up to ten turns or other rotary devices. The knob/scale attaches directly to the shaft, and the body of the dial is mounted rigidly to the panel, therefore, accurate readings with a ratio of 1,000 to 1 for 10 turns are provided with no backlash or reading error. Available with or without locking mechanism.
500 Series:
1" (25.40 mm)
One Turn Calibrated Scale.
600 Series:
1" (25.40 mm)
Uncalibrated Dial.
3400 Series:
7⁄8" (22.23 mm)
20 Turn Calibration.
Calibrated dial designed for multi-turn potentiometers up to 20 turns or other rotary devices. The turns counting digit appears in the window as the dial is rotated. Mounting bracket plate is installed between panel and panel nut, with the dial mounting directly to the potentiometer shaft.
The 400, 500 and 600 series requires only 1 square inch of panel space and mounts on true 1 inch centers. Models are available for 1⁄4in., 1⁄8in., 3⁄32in. and metric shaft configuarations.
Bushing Size
:
0.297 in. (Max.)
Dial Division
:
10
Dial Type
:
Turns-Counting, Analog
Diameter
:
1 in.
Diameter, Shaft
:
1⁄4 "
Dimensions
:
1"Dia×1"L
Finish
:
Black
For Use With
:
Potentiometers
Height
:
1 in. (Max.)
Material, Housing
:
Aluminum
Mounting Type
:
Panel
Number of Turns
:
10
Range
:
10 Turns
Weight
:
0.65 Oz.
Be the first to review this product.
Total Reviews:
0
Write a review
There are no recommended accessories available.
File
File Type
Kilo International
Knob, Vernier; 10; 10; 1/4 in.; 1 in. (Max.); 1 in. (Max.); 0.297 in. (Max.)
$19.14
Each
Kilo International
Knob, Vernier; 1; 10; 1/4 in.; 1 in. (Max.); 1 in. (Max.); 0.297 in. (Max.)
$19.09
Each
Kilo International
Dial; Turns-Counting, Analog; 10 Turns; Shaft Dia 1/4in; Dim 1inDiax1inL; Aluminum
$26.38
Each
Kilo International
Dial; Turns-Counting, Analog; 20 Turns; 100per Turn; Shaft Dia 0.25in; Plastic
$18.52
Each
Kilo International
Dial; Turns-Counting, Analog; Shaft Dia 3/32in; Dim 1inDiax1inL; Aluminum
$18.53
Each
Kilo International
Dial; Turns-Counting, Analog; 1 Turn; Shaft Dia 0.125in; Dim 1inDiax1inL
$19.11
Each
Kilo International
Dial; Turns-Counting, Analog; 20 Turns; Shaft Dia 0.25in; Dim 0.875inDiax1inL
$17.67
Each
Kilo International
Dial; Turns-Counting, Analog; 10 Turns; Shaft Dia 0.25in; Dim 1inDiax1inL
$19.52
Each
Allied Stock #:
Mfr Part #:
Description:
664-0007
411
Dial; Turns-Counting, Analog; 10 Turns; Shaft Dia 1/4in; Dim 1inDiax1inL; Aluminum
50
On Order:
On Order
50
Estimated Ship Date*
01/27/2010
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
site map
|
press room
|
security
|
privacy policy
|
legal
|
shipping info
|
terms & conditions
|
mobile
|
careers
© Allied Electronics, Inc. 2009. All rights reserved.