Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Production & Prototyping Supplies  > Chemicals Remove last refinement


MG Chemicals 8331-14G - Epoxy;  Electrically Conductive;  2 pa


View larger image
Product Rating:
MG Chemicals
Epoxy; Electrically Conductive; 2 part; silver; .35 oz dual syringe
$28.66 (Each)
Mfr Part#: 8331-14G
Allied Stock#: 661-3536
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

124 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #2038
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 14$28.660     
15 - 24$28.260     
25 - 49$27.860     
50 - 99$27.480     
100+$27.360     



OverviewSpecsReviews (0)

This two part silver epoxy offers high electrical conductivity and strong conductive bonding. Use in place of traditional soldering on heat sensitive components. Good for repairing defective traces and creating jumpers on boards. Can be used as effective heat sink adhesive. This Conductive Silver Epoxy comes in two 7g syringes.

Epoxy electrically conductive adhesive with reaction product of epichlorohydrin and bisphenol F, silver chemical component.

Chemical Component:Epichlorohydrin and Bisphenol F/Silver
Density, Vapor:Air
Dispensing Method:Syringe
Odor:Slightly Aromatic
Physical State:Liquid
Primary Type:Adhesive
Special Features:Repair
Specific Gravity:2.47
Temperature, Rating:-30 to +90 °C
Type:Sealant
Weight:0.35 Oz.
There are no recommended accessories available.
File File Type