Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Power Products  > UPS Remove last refinement


American Power Conversion (APC) BE550G - Back-UPS ES,  8 Outlet,  550VA/330W,


View larger image
Product Rating:
American Power Conversion (APC)
Back-UPS ES, 8 Outlet, 550VA/330W, 120V
$92.65 (Each)
Mfr Part#: BE550G
Allied Stock#: 660-0389
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

1045 can ship immediately.
On Order: 304

Request Lead Time
Datasheet
Catalog Page #774
 
 
Pricing
Standard Pricing:
1 - 5$92.650     
6 - 14$86.860     
15+$83.800     



OverviewSpecsReviews (0)


APC's Back-UPS® ES Series is now “greener” than ever. The ES 350 utilizes an ultra-efficient design that consumes less power during normal operation than any other battery backup in its class, saving you money on your electricity bill. It's also RoHS compliant, which means its manufacture and ultimate disposal is easier on the environment. Even the packaging has been carefully selected to minimize energy use in it's creation and to maximize the use of recycled materials.

Features:
  • Included PowerChute® Safe System Shutdown Software
  • Full Dataline Protection
  • Three-Year Warranty
  • USB Connectivity

  • Brand/Series:Back-UPS®
    Color:Charcoal
    Communication:RJ11
    Dimensions:89mmH×178mmW×305mmD
    Input Type:NEMA 5-15R
    Length, Cord:1.52 m
    Output Type:(4) NEMA 5-15R
    Power, Rating:120 V
    Time, Backup:3.2 min.
    Type:Home/Office, Network
    Voltage, Output:120 V
    Voltage, Supply:390/550 W/VA
    Weight:5.91 kg
    There are no recommended accessories available.
    File File Type