Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Integrated Circuits  > Memory  > Parallel EEPROMs Remove last refinement


Atmel AT28C256-15PU - IC EEPROM 256K 150NS 28DIP


View larger image
Product Rating:
Atmel
IC EEPROM 256K 150NS 28DIP
$5.12 (Each)
Mfr Part#: AT28C256-15PU
Allied Stock#: 652-0095
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

173 can ship immediately.
1199 can ship in 10 days.

Request Lead Time
Datasheet
Catalog Page #1790
RoHS Compliant part   RoHS Compliant part


  Electrostatic Device
 
 
Pricing
Standard Pricing:
1 - 24$5.123     
25 - 99$4.591     
100 - 249$4.227     
250+$3.902     



OverviewSpecsReviews (0)Similar Products




Capacitance, Input:4 pF
Capacitance, Output:8 pF
Current, Input, Leakage:10 μA
Current, Operating:50 mA
Current, Output, Leakage:10
Data Retention:10 yrs.
Density:256K
Interface:Parallel Bus
Memory Type:Parallel EEPROM
Organization:32K×8
Package Type:PDIP
Power Dissipation:440 mW
Temperature, Operating:-40 to +85 °C
Time, Access:150 ns
Time, Address Hold:50
Time, Address Setup:0
Voltage, Input, High:2 V
Voltage, Input, Low:0.8 V
Voltage, Output, High:2.4 V
Voltage, Output, Low:0.45 V
Voltage, Supply:5 V
There are no recommended accessories available.
File File Type