Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Integrated Circuits  > Memory  > EPROM Remove last refinement


Atmel AT27C256R-70JU - IC EPROM 256K 70NS OTP 32PLCC


Product Rating:
Atmel
IC EPROM 256K 70NS OTP 32PLCC
$1.18 (Each)
Mfr Part#: AT27C256R-70JU
Allied Stock#: 652-0092
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

0 can ship immediately.
27075 can ship in 10 days.
On Order: 449

Request Lead Time
Notify Me When in Stock
Datasheet
Catalog Page #1790
RoHS Compliant part   RoHS Compliant part


  Electrostatic Device
 
 
Pricing
Standard Pricing:
1 - 24$1.180     
25 - 99$1.060     
100 - 249$0.940     
250+$0.879     



OverviewSpecsReviews (0)Similar Products




Capacitance, Input:4 pF
Capacitance, Output:8 pF
Current, Input, Leakage:±1 μA
Current, Operating:20 mA (Read)
Current, Output, Leakage:±5
Density:256K
Interface:Parallel Bus
Memory Type:EPROM
Organization:32K×8
Package Type:PLCC
Temperature, Operating:-40 to +85 °C
Time, Access:70 ns
Time, Address Hold:0
Time, Address Setup:2
Time, Fall:20 ns
Time, Rise:20 ns
Voltage, ESD:2000 V
Voltage, Input, High:5.5 V (Read)
Voltage, Input, Low:0.8 V (Read)
Voltage, Output, High:2.4 V (Read)
Voltage, Output, Low:0.4 V (Read)
Voltage, Supply:5 V
There are no recommended accessories available.
File File Type