Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Integrated Circuits  > Memory  > Serial EEPROMs Remove last refinement


Atmel AT93C56A-10SU-2.7 - 10MS 8 PIN SOIC LEAD/HALO FREE IND TEM


Product Rating:
Atmel
10MS 8 PIN SOIC LEAD/HALO FREE IND TEMP
$0.30 (Each)
Mfr Part#: AT93C56A-10SU-2.7
Allied Stock#: 652-0086
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

125 can ship immediately.
11214 can ship in 10 days.

Request Lead Time
Datasheet
Catalog Page #1791
RoHS Compliant part   RoHS Compliant part


  Electrostatic Device
 
 
Pricing
Standard Pricing:
1 - 24$0.300     
25 - 99$0.270     
100 - 249$0.240     
250+$0.202     



OverviewSpecsReviews (0)Similar Products




Capacitance, Input:5 pF
Capacitance, Output:5 pF
Current, Input, Leakage:0.1 μA
Current, Operating:0.5 mA
Current, Output, Leakage:0.1
Data Retention:100 yrs.
Density:2K
Interface:3-Wire
Memory Type:Serial EEPROM
Organization:256×8/128×16
Package Type:JEDEC SOIC
Temperature, Operating:-40 to +85 °C
Time, Address Hold:0
Time, Address Setup:50
Time, Fall:250 ns
Time, Rise:250 ns
Voltage, Input, High:3.7 to 6.5 V
Voltage, Input, Low:0.8 V
Voltage, Output, High:2.4 V
Voltage, Output, Low:0.4 V
Voltage, Supply:2.7 to 5.5 V
There are no recommended accessories available.
File File Type