Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Resistors Remove last refinement


BC Components / Vishay VR25000001005JR500 - Resistor; Metal Film; Res 10 Megohms;


View larger image
Product Rating:
BC Components / Vishay
Resistor; Metal Film; Res 10 Megohms; Pwr-Rtg 0.25 W; Tol 5%; Axial; Ceramic Housed
$0.06 (Each)
Mfr Part#: VR25000001005JR500
Allied Stock#: 648-0206
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

3392 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1721
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 49$0.058     
50 - 99$0.052     
100 - 249$0.048     
250 - 499$0.044     
500+$0.040     



OverviewSpecsReviews (0)Similar Products

A metal glazed film is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistors are coated with a light blue lacquer which provides electrical, mechanical, and climatic protection.


Features
  • High Pulse Loading Capability
  • Small Size

    Applications
  • Where High Resistance, High Stability and High Reliability at High Voltage Are Required
  • High Humidity Environment
  • White Goods
  • Power Supplies

  • Brand/Series:VR25 Series
    Diameter, Lead Wire:0.58 ± 0.05 in.
    Dielectric Strength:700 V
    Dimensions:7.2 in. L (Max.) x 2.5 in. Dia. (Max.)
    Material, Element:Metal Film
    Package Type:Ceramic Housed
    Power, Rating:0.25 W
    Resistance:10 Megohms
    Temperature, Operating:-55 to +155 °C
    Termination:Axial
    Tolerance:±5 %
    Voltage, Rating:1.6k
    There are no recommended accessories available.
    File File Type
    Material, Element Resistance Power, Rating Tolerance Termination
    BC Components / Vishay
    Resistor; Metal Film; Res 10 Megohms; Pwr-Rtg 0.5 W; Tol 5%; Axial
    Metal Film 10 Megohms 0.5 W ±5 % Axial $0.08
    Each
    BC Components / Vishay
    Resistor; Metal Film; Res 1 Megohms; Pwr-Rtg 0.1 W; Tol 5%; SMT; Ceramic Housed
    Metal Film 1 Megohms 0.1 W ±5 % SMT $0.38
    Each
    BC Components / Vishay
    Resistor; Metal Film; Res 20 Megohms; Pwr-Rtg 0.5 W; Tol 5%; Axial
    Metal Film 20 Megohms 0.5 W ±5 % Axial $0.08
    Each
    BC Components / Vishay
    Resistor; Metal Film; Res 1 Megohms; Pwr-Rtg 0.25 W; Tol 5%; Axial; Ceramic Housed
    Metal Film 1 Megohms 0.25 W ±5 % Axial $0.06
    Each
    BC Components / Vishay
    Resistor; Metal Film; Res 1 Megohms; Pwr-Rtg 0.5 W; Tol 5%; Axial
    Metal Film 1 Megohms 0.5 W ±5 % Axial $0.08
    Each
    BC Components / Vishay
    Resistor; Metal Film; Res 470 Kilohms; Pwr-Rtg 0.5 W; Tol 5%; Axial
    Metal Film 470 Kilohms 0.5 W ±5 % Axial $0.08
    Each
    BC Components / Vishay
    Resistor; Metal Film; Res 33 Megohms; Pwr-Rtg 0.5 W; Tol 5%; Axial
    Metal Film 33 Megohms 0.5 W ±5 % Axial $0.08
    Each
    BC Components / Vishay
    Resistor; Metal Film; Res 10 Megohms; Pwr-Rtg 0.1 W; Tol 5%; SMT; Ceramic Housed
    Metal Film 10 Megohms 0.1 W ±5 % SMT $0.38
    Each
    BC Components / Vishay
    Resistor; Metal Film; Res 68 Megohms; Pwr-Rtg 0.1 W; Tol 5%; SMT; Ceramic Housed
    Metal Film 68 Megohms 0.1 W ±5 % SMT $0.38
    Each
    BC Components / Vishay
    Resistor; Metal Film; Res 2 Megohms; Pwr-Rtg 0.5 W; Tol 5%; Axial
    Metal Film 2 Megohms 0.5 W ±5 % Axial $0.08
    Each