Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Resistors Remove last refinement


BC Components / Vishay PR01000101008JR500 - Resistor; Metal Film; Res 1 Ohms; Pwr-


View larger image
Product Rating:
BC Components / Vishay
Resistor; Metal Film; Res 1 Ohms; Pwr-Rtg 1 W; Tol 5%; Axial; Ceramic Housed
$0.04 (Each)
Mfr Part#: PR01000101008JR500
Allied Stock#: 648-0039
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

4546 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #1721
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 49$0.037     
50 - 99$0.033     
100 - 249$0.031     
250 - 499$0.028     
500+$0.026     



OverviewSpecsReviews (0)Similar Products


A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. The resistors are coated with a red, nonflammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes. The encapsulation is resistant to all cleaning solvents in accordance with “MIL-STD-202E, method 215”, and “IEC 60068-2-45”.

Features:
  • High Power in Small Packages
  • Defined Interruption Behaviour

  • Brand/Series:PR01
    Diameter, Lead Wire:0.58 ± 0.05 mm
    Dimensions:2.5 mm (Max.) Dia. x 8.5 mm (Max.) L
    Material, Element:Metal Film
    Package Type:Ceramic Housed
    Power Rating, Test Condition:@ +70°C
    Power, Rating:1 W
    Resistance:1 Ohms
    Temperature Coefficient, Resistance:± 250 ppm⁄K (Max.)
    Temperature, Operating:+205 °C (Max.)
    Termination:Axial
    Tolerance:±5 %
    Voltage, Rating:350 VDC
    There are no recommended accessories available.
    File File Type
    Material, Element Resistance Power, Rating Tolerance Termination
    BC Components / Vishay
    Resistor; Metal Film; Res 1 Kilohms; Pwr-Rtg 1 W; Tol 5%; Axial; Ceramic Housed
    Metal Film 1 Kilohms 1 W ±5 % Axial $0.04
    Each
    BC Components / Vishay
    Resistor; Metal Film; Res 1 Kilohms; Pwr-Rtg 2 W; Tol 5%; Axial; Ceramic Housed
    Metal Film 1 Kilohms 2 W ±5 % Axial $0.08
    Each
    BC Components / Vishay
    Resistor; Metal Film; Res 4.7 Kilohms; Pwr-Rtg 2 W; Tol 5%; Axial; Ceramic Housed
    Metal Film 4.7 Kilohms 2 W ±5 % Axial $0.08
    Each
    BC Components / Vishay
    Resistor; Metal Film; Res 100 Ohms; Pwr-Rtg 1 W; Tol 5%; Axial; Ceramic Housed
    Metal Film 100 Ohms 1 W ±5 % Axial $0.04
    Each
    BC Components / Vishay
    Resistor; Metal Film; Res 10 Ohms; Pwr-Rtg 2 W; Tol 5%; Axial; Ceramic Housed
    Metal Film 10 Ohms 2 W ±5 % Axial $0.08
    Each
    BC Components / Vishay
    Resistor; Metal Film; Res 15 Kilohms; Pwr-Rtg 2 W; Tol 5%; Axial; Ceramic Housed
    Metal Film 15 Kilohms 2 W ±5 % Axial $0.08
    Each
    BC Components / Vishay
    Resistor; Metal Film; Res 10 Kilohms; Pwr-Rtg 2 W; Tol 5%; Axial; Ceramic Housed
    Metal Film 10 Kilohms 2 W ±5 % Axial $0.08
    Each
    BC Components / Vishay
    Resistor; Metal Film; Res 1 Ohms; Pwr-Rtg 2 W; Tol 5%; Axial; Ceramic Housed
    Metal Film 1 Ohms 2 W ±5 % Axial $0.08
    Each
    BC Components / Vishay
    Resistor; Metal Film; Res 100 Ohms; Pwr-Rtg 2 W; Tol 5%; Axial; Ceramic Housed
    Metal Film 100 Ohms 2 W ±5 % Axial $0.08
    Each
    BC Components / Vishay
    Resistor; Metal Film; Res 10 Kilohms; Pwr-Rtg 1 W; Tol 5%; Axial; Ceramic Housed
    Metal Film 10 Kilohms 1 W ±5 % Axial $0.04
    Each