My Account
|
Login
|
Cart
(
0
)
Home
|
Products
|
Catalog
|
Services
|
Customer Service
|
About Us
need help? call
(866) 433-5722
Products
>
Test Equipment
> Power Supplies
View More
Extech Instruments Power Supplies >>
View larger image
Product Rating:
4 out of 5
Bench top power supply
Pros- small light weight, very stable output, precise adjustable current limiting. easy to read digital displays, unbeatable value for the price. Better q...
Read more of this review > >
Power Supply; 0 to 30 V; 0 to 3; 110/220 VAC, 50/60 Hz; Digital
$199.99
(Each)
Mfr Part#:
382213
Allied Stock#:
631-0003
Quantity:
Min. Order QTY: 1
|
Multiples of: 1
Availability:
15
can ship immediately.
Request Lead Time
Datasheet
Catalog Page #54
RoHS Exempt Product
Pricing
Standard Pricing:
1+
$199.990
Overview
Specs
Reviews (2)
Accessories
Similar Products
Easy snap terminals for 5 V and 12 V outputs
Overload and shortcircuit protection
Constant voltage or current
Current limiting front panel LED indicator
Binding post terminals for variable supply
Features
Adjustable 0 to 3 A and 0 to 30 V Output
Separate Display for Current and Voltage
Fixed 5 V and 12 V Outputs; 0.5 A Continuous, 1 A Max.
Overload and Short Circuit Protection
Easy Snap Terminals for Fixed Outputs
Binding Post Terminals for Variable Output
Current, Output
:
0 to 3 A
Dimensions
:
8"L x 4.75"W x 9"H
Metering Type
:
Digital
Power Rating
:
110⁄220 VAC, 50⁄60 Hz
Voltage, Output
:
0 to 30 V
5
0%
Total Reviews:
2
4
100%
3
0%
2
0%
Read all 2 reviews
Write a review
1
0%
Bench top power supply
Reviewed By: David on 2/16/2007 12:54:07 PM
Tech Level: Above-average knowledge - Ownership: 1 day to 1 week
Pros:
Pros- small light weight, very stable output, precise adjustable current limiting. easy to read digital displays, unbeatable value for the price. Better quality than some I have seen at twice the price.
Cons:
Permanently wired power cord.
Other thoughts:
15 out of 16 people found this review helpful. Did you?
I Love This Supply
Reviewed By: Randy on 2/7/2007 7:06:21 PM
Tech Level: Average - Ownership: More than 1 year
Pros:
I like its light weight and small size. The auto-ranging transformer taps keep regulator power loss at a minimum. The output is both clean and stable. The digital metering is accurate. Extremely easy to operate with only two adjustments versus the coarse/fine knobs on most other units.
Cons:
No backlight for the LCD displays. The power cord is not removable.
Other thoughts:
11 out of 11 people found this review helpful. Did you?
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Function Generators > Bench
Agilent Technologies Test Equipment
20 MHz Function/Arbitrary Waveform Generator, 14-Bit, 50 MSa/s, 10 Vpp
Is this product relevant?
Yes
|
No
$1,863.00
Each
BK Precision
Generator, Function; 0.5 Hz to 5 MHz; 20 dB (Typ.); 50 Ohms; 120/230 VAC; 20 ns
Is this product relevant?
Yes
|
No
$335.00
Each
In Series > Alligator
Alectron
Alligator Clip; 1 ft.; 18 AWG; Black; 300 V
Is this product relevant?
Yes
|
No
$3.10
Each
Alectron
Alligator Clip; 1 ft.; 18 AWG; Red; 300 V
Is this product relevant?
Yes
|
No
$2.99
Each
Multimeters > Handheld Digital
Fluke
Multimeter, Digital; 0.1 mV to 1000 V AC/DC; 0.1 to 50 Mohm; Cap., Temp., Current
Is this product relevant?
Yes
|
No
$257.94
Each
Production & Prototyping Supplies > Tools
PanaVise
Vise; 2.25 in max open; gentle holding power; vacuum suction pad base
Is this product relevant?
Yes
|
No
$63.95
Each
Stations > Traditional Thermal Stations
Cooper Tools
Soldering Station, 50W, 120V, ETA tip
Is this product relevant?
Yes
|
No
$124.95
Each
Test Connectors > Connectors
Pomona Electronics
Banana Jack; Banana Jack; 15 A; Red; Beryllium Copper; 5000 Vrms (Max.)
Is this product relevant?
Yes
|
No
$15.27
Each
Pomona Electronics
Banana Jack; Banana Jack; 15 A; Black; Beryllium Copper; 5000 Vrms (Max.)
Is this product relevant?
Yes
|
No
$15.48
Each
Test Equipment > Meters
Extech Instruments
Meter, LCR, Includes 9v Battery, Protective Holster, Test Leads
Is this product relevant?
Yes
|
No
$199.99
Each
* These are not Recommended Accessories and may not be compatible with the primary product.
File
File Type
Extech Instruments
Power Supply; 0 to 30 V; 0 to 3; 110/220 VAC, 50/60 Hz; Analog; lt 0.05% 10 mV
$169.99
Each
Extech Instruments
Digital DC Power Supplier Precision, 200 Watt
$599.00
Each
Allied Stock #:
Mfr Part #:
Description:
On Order:
On Order
Estimated Ship Date*
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
site map
|
press room
|
security
|
privacy policy
|
legal
|
shipping info
|
terms & conditions
|
mobile
|
careers
© Allied Electronics, Inc. 2009. All rights reserved.