My Account
|
Login
|
Cart
(
0
)
Home
|
Products
|
Catalog
|
Services
|
Customer Service
|
About Us
need help? call
(866) 433-5722
Products
>
Test Equipment
> Meters
View More
Extech Instruments Meters >>
View larger image
Product Rating:
0 out of 0
Be the first to review this
product >>
Milliohm Meter; Insulation Tester/Megohmmeter; 200 Megohms; AA;
$469.99
(Each)
Mfr Part#:
380560
Allied Stock#:
631-0001
Quantity:
Min. Order QTY: 1
|
Multiples of: 1
Availability:
7
can ship immediately.
Request Lead Time
Datasheet
Catalog Page #53
RoHS Exempt Product
Pricing
Standard Pricing:
1+
$469.990
Overview
Specs
Reviews (0)
Accessories
Custom one-chip LSI microprocessor circuit
0.7 in. 2000 count LED display
4-terminal kelvin connection
5 VDC test voltage
Benchtop Meter
7 Ranges Covers 20 mΩ to 20 KΩ Full Scale
High Resolution to 0.01 mΩ
1999 Count Display with Large 0.8" Digits
Basic Accuracy ±0.2%
4-Wire Test Cable with Kelvin Clip Connection
Automatic Zero
Comparator Function for Hi/Lo Pass Sorting
Operates on 120 VAC
Includes Kelvin Connections and Power Cord
Battery Type
:
AA
Resistance Range
:
200 Megohms
Tester Type
:
Insulation Tester⁄Megohmmeter
Type
:
Ohm
Be the first to review this product.
Total Reviews:
0
Write a review
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*
Between Series > BNC to Hook
Pomona Electronics
Test Clip; Brass, Tarnish Resistant Plating; Brass, Gold Plated; 20; 41 x 36
Is this product relevant?
Yes
|
No
$21.77
Each
Oscilloscope > Passive
Pomona Electronics
Oscilloscope; 1.2 m; 60 MHz @ -3 db; 300 V (Max.); 10 Megohms; 11 pF (Max.);
Is this product relevant?
Yes
|
No
$40.78
Each
Probes > Kelvin
Pomona Electronics
Probe; Gold Plated Beryllium Copper; 70; 48 in.; CE Marked
Is this product relevant?
Yes
|
No
$96.64
Each
Test Equipment > Meters
Fluke
Thermometer; Dual Input; -210 to 1372 degC; 173 mm L x 86 mm W x 38 mm H
Is this product relevant?
Yes
|
No
$369.00
Each
Extech Instruments
Meter, LCR, Includes 9v Battery, Protective Holster, Test Leads
Is this product relevant?
Yes
|
No
$199.99
Each
* These are not Recommended Accessories and may not be compatible with the primary product.
File
File Type
Allied Stock #:
Mfr Part #:
Description:
On Order:
On Order
Estimated Ship Date*
* Dates are estimations only based on information provided by the manufacturer and are not a guarantee of shipment.
site map
|
press room
|
security
|
privacy policy
|
legal
|
shipping info
|
terms & conditions
|
mobile
|
careers
© Allied Electronics, Inc. 2009. All rights reserved.