Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Integrated Circuits  > Amplifier  > Operational  > Precision Remove last refinement


Analog Devices, Inc. OP97EPZ - IC OPAMP LOW-POWER OP07 8DIP


Product Rating:
Analog Devices, Inc.
IC OPAMP LOW-POWER OP07 8DIP
$7.10 (Each)
Mfr Part#: OP97EPZ
Allied Stock#: 630-0788
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

0 can ship immediately.
On Order: 100

Request Lead Time
Notify Me When in Stock
Datasheet
Catalog Page #1813
RoHS Compliant part   RoHS Compliant part


  Electrostatic Device
 
 
Pricing
Standard Pricing:
1 - 24$7.096     
25 - 99$6.149     
100 - 249$5.604     
250+$5.353     



OverviewSpecsReviews (0)Accessories




Amplifier Type:Low Power, High Precision
Bandwidth:0.9 MHz
Common Mode Rejection Ratio:132
Current, Input Bias:±30 pA
Current, Input Offset:30 pA
Current, Supply:380 μA
Impedance, Thermal:43 °C/W
Package Type:PDIP-8
Resistance, Input:30 Megohms
Slew Rate:0.2
Temperature, Operating, Range:-40 to +85 °C
Voltage, Gain:2000 V/mV
Voltage, Input:±20 V
Voltage, Noise:17 nV/sqrt Hz
Voltage, Offset:10 μV
Voltage, Output, High:+14 V
Voltage, Output, Low:-14 V
Voltage, Supply:±15 V
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Coaxial/RF Connectors > RF Adapters, Between Series


Contacts > Mini-Fit, Jr. Power Contacts (Terminals)

Molex
Terminal; Female; Crimp; 26-28 AWG


Is this product relevant? Yes | No
$0.17
Each



Interconnection Systems > Housings

$0.14
Each



Memory > Nonvolatile RAM


Optoelectronics > Lamps


Optoelectronics > Optocouplers / Optoisolators


PCB Connectors > Contacts

$0.16
Each



Transistor, Bipolar > Switch / Switching


Voltage Regulators > LDOs (Low Dropout)


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type