Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Actives and Passives  > Integrated Circuits  > Amplifier  > Isolation Remove last refinement


Analog Devices, Inc. AD210AN - Amplifier;  Isolation;   V;  50 mA;  2


Product Rating:
Analog Devices, Inc.
Amplifier; Isolation; V; 50 mA; 20 kHz; +10 V; 120 dB; Plastic DIP; -25 degC
$92.78 (Each)
Mfr Part#: AD210AN
Allied Stock#: 630-0280
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

25 can ship immediately.
On Order: 45

Request Lead Time
Datasheet
Catalog Page #1761


  Electrostatic Device
 
 
Pricing
Standard Pricing:
1 - 24$92.778     
25 - 99$86.335     
100+$81.536     



OverviewSpecsReviews (0)AccessoriesSimilar Products
  • High CmV isolation: 2500 V rms continuous ±3500 VpPeak continuous
  • Small cive: 1.00in. x 2.10in. x 0.350in.
  • Three-port isolation: input, output, and power
  • Low nonlinearity: ±0.012% max

    The AD210 is the latest member of a new generation of low cost, high performance isolation amplifiers. This three-port, wide bandwidth isolation amplifier is manufactured with face-Mounted components.

  • Amplifier Type:Isolation
    Bandwidth:15 kHz
    Common Mode Rejection Ratio:120
    Current, Input Bias:30 pA
    Current, Output:±5 mA
    Current, Supply:50 mA
    Package Type:PDIP-12
    Slew Rate:1
    Temperature, Operating, Maximum:85 °C
    Temperature, Operating, Minimum:-25 °C
    Temperature, Operating, Range:-40 to +85 °C
    Type:Precision
    Voltage, Gain:1-100 V/V
    Voltage, Input:±10 V
    Voltage, Input Offset:±15 V
    Voltage, Noise:18 nV/sqrt Hz
    Voltage, Output:±10 V
    Voltage, Supply:+15 VDC
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Actives and Passives > Resistors


    Driver > Array


    Operational > Precision


    Switches, Relays, & Control > Relays


    Switches, Relays, & Control > Switches


    Variable Resistor (Potentiometers) > Trimmers


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type