Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Electrical Connectors  > Connectors Remove last refinement


Hubbell Wiring Device-Kellems HBL5965VY - Electrical Plug;  15 A;  125 V;  Yello


View larger image
Product Rating:
Hubbell Wiring Device-Kellems
Electrical Plug; 15 A; 125 V; Yellow; 0.220 to 0.660 in.; Nylon; Brass; Steel
$11.22 (Each)
Mfr Part#: HBL5965VY
Allied Stock#: 627-6000
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

451 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #333
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 4$11.220     
5 - 9$10.100     
10 - 24$9.180     
25+$8.504     



OverviewSpecsReviews (0)AccessoriesSimilar Products

Straight Blade Commercial Specification Grade and Commercial Hospital Grade GFCI Duplex Receptacles

Nylon material housing. 18-12 AWG copper stranded conductor terminal accommodation.

Agency Approvals:UL, CSA
Amperage:15 A
Brand/Series:Valise®
Color:Yellow
Contact Type:Pin
Current, Rating:15 A
Diameter, Cord:0.22 to 0.66
Dielectric Voltage:2000 V (Min.)
Flammability:UL 94V2
IP Rating:IP20
Material, Blades Contact:Brass
Material, Contact:Brass
Material, Ground Screw:Steel
Material, Housing:Nylon
Material, Terminal Screw:Steel
Material, Wire Clamps:Steel
NEMA Type:5-15P
Number of Contacts:3
Number of Poles:2
Primary Type:Straight Blade
Temperature, Operating, Maximum:75 °C
Temperature, Operating, Minimum:-40 °C
Terminal, Accommodation:18-12 AWG Copper Stranded Conductor
Termination:Screw
Type:Cable Plug
Voltage, Rating:125 V
Weight:0.15 lbs.
Wire, AWG:#18-#12
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Actives and Passives > Diodes


D-Sub Connectors > D-Sub Adapters


Electrical Connectors > Connectors


Optoelectronics > Lamps


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type