Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Electrical Connectors  > Connectors Remove last refinement


Hubbell Wiring Device-Kellems HBL5269C - Connector;  Straight;  NEMA,  UL Liste


View larger image
Product Rating:
Hubbell Wiring Device-Kellems
Connector; Straight; NEMA, UL Listed, CSA Certified; 15 A; 125 V; 2; Back Wire
$29.58 (Each)
Mfr Part#: HBL5269C
Allied Stock#: 627-4001
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

144 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #334
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 4$29.580     
5 - 9$26.620     
10 - 24$24.200     
25+$22.412     



OverviewSpecsReviews (0)AccessoriesSimilar Products


Straight blade connector, withstands 2000 V minimum dielectric voltage, certified for current interrupting at full rated current.

Agency Approvals:UL, CSA
Body Style:Straight
Brand/Series:Insulgrip®
Color:Black
Current, Rating:15 A
Current, Ratings:15 A
Diameter, Cord:0.23 to 0.72
IP Rating:IP20
Material, Contact:Copper Alloy
Material, Cord Clamp:Nylon
Material, Ground Screw:Brass
Material, Housing:Nylon
Material, Terminal Screw:Brass
Material, Wire Clamps:Steel - Ni Plated
NEMA Type:5-15R
Number of Contacts:3
Number of Poles:2
Number of Wires:3 (Grounding)
Plug/Connector Grade:Insulgrip
Primary Type:Straight Blade
Standards:NEMA, UL Listed, CSA Certified
Termination:Screw
Voltage, Rating:125 V
Wire, AWG:#18-#10
Wiring Method:Back Wire
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Circular Connectors > Circular Connectors


Circular Tooling > CPC Tooling


Electrical Connectors > Connectors


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type