Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Electrical Connectors  > Connectors Remove last refinement


Hubbell Wiring Device-Kellems HBL5266C - Electrical Plug;  15 A;  125 V;  Black


View larger image
Product Rating:
Hubbell Wiring Device-Kellems
Electrical Plug; 15 A; 125 V; Black; 0.230 to 0.720 in.; Nylon; Brass; Brass
$17.23 (Each)
Mfr Part#: HBL5266C
Allied Stock#: 627-4000
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

508 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #334
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 4$17.230     
5 - 9$15.500     
10 - 24$14.090     
25+$13.049     



OverviewSpecsReviews (0)AccessoriesSimilar Products
  • Brass⁄nickel plated for neutral terminal screw material
  • Brass, multiple drive (green) ground screw material
  • Steel nickel finish wire clamps material

    Nylon material housing. 18-10 AWG copper stranded conductor terminal accommodation.

  • Agency Approvals:UL, CSA
    Amperage:15 A
    Brand/Series:Insulgrip®
    Color:Black
    Contact Type:Pin
    Current, Rating:15 A
    Diameter, Cord:0.23 to 0.72
    Dielectric Voltage:2000 V (Min.)
    Flammability:UL 94HB
    IP Rating:IP20
    Material, Blades Contact:Brass
    Material, Contact:Brass
    Material, Ground Screw:Brass
    Material, Housing:Nylon
    Material, Terminal Screw:Brass
    Material, Wire Clamps:Steel
    NEMA Type:5-15P
    Number of Contacts:3
    Number of Poles:2
    Primary Type:Straight Blade
    Temperature, Operating, Maximum:75 °C
    Temperature, Operating, Minimum:-40 °C
    Terminal, Accommodation:18-10 AWG Copper Stranded Conductor
    Termination:Screw
    Type:Cable Plug
    Voltage, Rating:125 V
    Weight:0.15 lbs.
    Wire, AWG:#18-#10
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Electrical Connectors > Connectors


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type