Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Electrical Connectors  > Connectors Remove last refinement


Hubbell Wiring Device-Kellems HBL2811 - Electrical Plug;  30 A;  120/208 VAC;


View larger image
Product Rating:
Hubbell Wiring Device-Kellems
Electrical Plug; 30 A; 120/208 VAC; 0.35 to 1.15 in.; Nylon; Nylon; Steel
$56.44 (Each)
Mfr Part#: HBL2811
Allied Stock#: 627-3245
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

132 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #334
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 4$56.440     
5 - 9$50.800     
10 - 24$44.560     
25 - 49$42.330     
50+$40.077     



OverviewSpecsReviews (0)AccessoriesSimilar Products
  • Nickel plated terminal clamp
  • Black nylon housing, natural nylon cord


  • Receptacles, INSULGRIP Connector Bodies, Flanged Devices and Plugs

  • Agency Approvals:UL, CSA
    Amperage:30 A
    Brand/Series:Insulgrip®
    Color:Black, White
    Contact Type:Pin
    Current, Rating:30 A
    Diameter, Cord:0.35 to 1.15
    Dielectric Rating:2000 V (Min.)
    IP Rating:IP20
    Material, Contact:Brass
    Material, Cord Clamp:Nylon
    Material, Housing:Black Nylon
    Material, Terminal Clamp:Steel
    Material, Terminal Screw:Brass
    NEMA Type:L21-30R
    Number of Contacts:5
    Number of Poles:4
    Primary Type:Twist-Lock
    Standards:UL Listed, CSA Certified
    Temperature, Operating, Maximum:+75 °C
    Temperature, Operating, Minimum:-40 °C
    Terminal, Accommodation:10 AWG
    Termination:Screw
    Type:Cable Plug
    Voltage, Rating:120/208 V
    Weight:0.35 lbs.
    Wire, AWG:#10
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Electrical Connectors > Connectors


    Power Products > Power Supply


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type