Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Electrical Connectors  > Connectors Remove last refinement


Hubbell Wiring Device-Kellems HBL2313 - Connector Body;  20 A;  125 VAC;  L5-2


View larger image
Product Rating:
Hubbell Wiring Device-Kellems
Connector Body; 20 A; 125 VAC; L5-20R (NEMA); Black/White; 0.360 to 0.930 in.
$35.80 (Each)
Mfr Part#: HBL2313
Allied Stock#: 627-2040
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

48 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #333
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 4$35.800     
5 - 9$31.550     
10 - 24$28.510     
25+$27.139     



OverviewSpecsReviews (0)AccessoriesSimilar Products

Receptacles, INSULGRIP Connector Bodies, Flanged Devices and Plugs

Natural (white) nylon cord clamp material, 0.360 in. to 0.930 in. cord diameter.

Agency Approvals:UL, CSA
Amperage:20 A
Brand/Series:Insulgrip®
Color:Black, White
Configuration:L5-20R (NEMA)
Current, Rating:20 A
Diameter, Cord:0.36 to 0.93 in.
Dielectric Voltage:2000 V (Min.)
IP Rating:IP20
Material, Contact:Brass
Material, Cord Clamp:Natural (White) Nylon
Material, Ground Screw:#10-32 Brass (Green Finish) Multi-drive
Material, Housing:Black Nylon
Material, Spring:Brass (Contact)
Material, Terminal Clamp:Steel, Nickel Plated
Material, Terminal Screw:# 10-32 Brass (White Finish on Neutral Screw When Used) Multi-drive
NEMA Type:L5-20R
Number of Contacts:3
Number of Poles:2
Primary Type:Twist-Lock
Temperature, Operating, Maximum:75 °C
Temperature, Operating, Minimum:-40 °C
Terminal, Accommodation:20 A # 12 AWG
Termination:Screw
Voltage, Rating:125 V
Wire, AWG:#12
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Circular Connectors > Circular Connectors


Connectors, Wire & Cable > Cable Assemblies


Electrical Connectors > Connectors


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type