Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Electrical Connectors  > Connectors Remove last refinement


Hubbell Wiring Device-Kellems HBL5278C - Flanged Inlet;  15 A;  125 V;  Back Wi


View larger image
Product Rating:
Hubbell Wiring Device-Kellems
Flanged Inlet; 15 A; 125 V; Back Wired; White; Brass; Brass; Polycarbonate
$22.69 (Each)
Mfr Part#: HBL5278C
Allied Stock#: 627-0122
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

417 can ship immediately.

Request Lead Time
Datasheet
Catalog Page #334
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 4$22.690     
5 - 9$20.170     
10 - 24$19.310     
25+$17.301     



OverviewSpecsReviews (0)Accessories
  • Operating temperature -40 °C to +75 °C

    2000 V (Min.) dielectric voltage. White color.

  • Agency Approvals:UL, CSA
    Amperage:15 A
    Brand/Series:Insulgrip®
    Color:White
    Contact Type:Pin
    Current, Rating:15 A
    Dielectric Voltage:2000 V (Min.)
    Flammability:UL 94 V2
    Grade:Specification
    Material, Base:Polycarbonate
    Material, Contact:Brass
    Material, Ground Screw:Brass
    Material, Housing:Nylon
    Material, Power Contacts:Brass
    Material, Terminal Screw:Brass
    NEMA Number:5-15P
    NEMA Type:5-15P
    Number of Contacts:3
    Number of Poles:2
    Primary Type:Straight Blade
    Temperature, Operating, Maximum:+75 °C
    Temperature, Operating, Minimum:-40 °C
    Terminal, Accommodation:18 -10 AWG
    Termination:Screw
    Type:Inlet
    Voltage, Rating:125 V
    Weight:0.1 lbs.
    Wire, AWG:#18-#10
    Wiring Method:Back Wired
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Circular Connectors > Circular Connectors


    Electrical Connectors > Connectors


    Power Products > Fuse


    Switch Accessories > Mounting Base / Sockets


    Terminal Block Accessories > End / Partition / Separating Plates


    Terminal Blocks and Strips > Terminal Block Connectors


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type