Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Audio, Video & Telecom  > Audio  > Speakers Remove last refinement


ICC / Intervox S200SA - Speaker,  Square; 5000Hz; Paper; 0.10W


View larger image
Product Rating:
ICC / Intervox
Speaker, Square; 5000Hz; Paper; 0.10W; 83.5dB; 50.5x50.5mmDia.x18mmD; 9.8g
$2.26 (Each)
Mfr Part#: S200SA
Allied Stock#: 623-2050
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

0 can ship immediately.
On Order: 3900

Request Lead Time
Notify Me When in Stock
Datasheet
Catalog Page #1446
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 24$2.263     
25 - 99$2.006     
100 - 249$1.762     
250+$1.586     



OverviewSpecsReviews (0)AccessoriesSimilar Products

These INTERVOX devices were designed with a wide frequency range. Available in rare earth, alnico and ferrite magnets. These products are suitable for applications such as computers, modems, digital communication, queuing annunciators and intercoms.



Frequency Response:Fo - 5000 + 10 dB Hz
Material, Cone:Paper⁄Metal
Weight, Magnet:9.8 g
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

0.100" Centerline Spacing Short Stroke > Socket


Audio > Speakers


Audio & Visual Warning > Audio Warning Devices


Audio, Video Connectors > Connectors

Neutrik
XLR Receptacle; Female; 1.063 in.


Is this product relevant? Yes | No
$13.06
Each



* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type