Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Enclosure, Cooling & Hardware  > Heatsinks  > Interface Materials Remove last refinement


Aavid Thermalloy 251G - Thermal Grease 0.45 KG (1lb)Can,  Ther


Product Rating:
Aavid Thermalloy
Thermal Grease 0.45 KG (1lb)Can, Thermalcote
$19.93 (Each)
Mfr Part#: 251G
Allied Stock#: 619-0188
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

54 can ship immediately.
On Order: 100

Request Lead Time
Datasheet
Catalog Page #735
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 14$19.927     
15 - 24$18.109     
25 - 49$16.068     
50 - 99$15.322     
100+$14.802     



OverviewSpecsReviews (0)AccessoriesSimilar Products

Thermalcote™ is a superior thermal-joint compound of thermally-loaded silicone-based grease for use with all heat sinks. It improves the transfer of thermal energy across the metal-to-metal interfaces between the transistor or rectifier case and the heat sink. Thermalcote™ conducts heat approximately 15 times better than air and more than 4 times better than unloaded silicone grease. Opaque white in color, it is non-toxic, extremely stable, and neither cakes nor runs from –40° to 204°C (–40 to 399°F).



Chemical Component:Polydimethylsiloxane/Zinc Oxide
Dispensing Method:Aerosol
Primary Type:Grease
Temperature, Rating:-40 to +204 °C
Type:Heatsink Compound
Weight:1 lbs.
There are no recommended accessories available.
People Also Bought
You may also want to consider these products other people have purchased.*

Actives and Passives > Resistors


Electrical Connectors > Connectors

Switchcraft
Receptacle, AC


Is this product relevant? Yes | No
$1.85
Each



Fuse Accessories > Holders


Heatsinks > Interface Materials

$6.11
Each



Heatsinks > TO-220

$0.82
Each



Terminal Blocks and Strips > Terminal Strip Connectors


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type