Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Production & Prototyping Supplies  > Production Aids  > Vaccum Cleaner Accessories Remove last refinement


3M SV-MPF2/5215 SEE NOTES - REPLACEMENT FILTERS; MEDIUM PARTICLE


View larger image
Product Rating:
4 out of 5 4 out of 5
Quick and easy
Easy to change Lightweight
Read more of this review > >
3M
REPLACEMENT FILTERS; MEDIUM PARTICLE
$15.67 (Each)
Mfr Part#: SV-MPF2/5215 SEE NOTES
Allied Stock#: 618-8506
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

54 can ship immediately.
On Order: 100

Request Lead Time
Datasheet
Catalog Page #2024
RoHS Exempt Product   RoHS Exempt Product
 
 
Pricing
Standard Pricing:
1 - 9$15.668     
10 - 24$14.543     
25+$13.725     



OverviewSpecsReviews (1)AccessoriesSimilar Products

The 3M™ Electronic Vacuum Cleaner, the professionals' choice, is a powerful unit developed for high efficiency cleanup of most business equipment. Designed to be easier to use than ever, this portable vacuum makes even difficult jobs a breeze. And with a high-quality filtration system and advanced safety features, it's the only service vacuum designed specifically with the professionals' needs in mind. Convenience, quality and safety make the 3M™ Vacuum far and away the professionals' choice for cleaning office equipment. Transporting the 3M™ Vacuum Cleaner is easier, too. A replaceable handle, two replaceable latches and new hinges mean it travels well. The case is made of high impact plastic, so it's tough on the job or on the road. The 3M™ Vacuum Cleaner features a hose assembly, wand and crevice tool made with a new plastic that slows down the flow of electricity and drains away static, dramatically reducing potential for shock. These important current-limiting features help to protect customer engineers from the potential danger of contact with electrical power and the annoyance of electrostatic discharge (ESD). They also reduce the risk of shock damage to sensitive electronic components.
Specifications. Electrical: 120 VAC, 50/60 Hz, 6.8 amps (800 Watts at maximum load). Dimensions: Length — 17.80" (45.2 cm); Width — 7.75" (19.7 cm); Height — 9.25" (23.5 cm); Weight — 9 lbs., 14 oz. Certification: UL Listed, CSA Listed. Motor: Continuous duty rated with one sealed ball bearing and one sleeve bearing lubricated for life. Thermally protected with automatic reset. Conducted RFI filtered (reduces EMI to be below FCC requirements). Comes complete with hose, 32"-10’, wand, crevice tool, crevice tool brush, dusting brush, needle nozzle.


  • 3-Year Warranty
    Features
  • Stretch Hose — The Stretch Hose Extends from 32" to 10 Feet Long. Long Enough to Reach Into Large Machines Without Lifting the Vacuum, Yet Compact for Easy Storage
  • Disposable Filters — A Choice of Two Conveniently Disposable Filters to Fit Your Specific Applications
  • Roomy Storage Compartment for Attachments — Attachments and Power Cord are Easily Stored Inside the Cover and Held Securely in Place With an Internal Door
  • Replaceable 1 HP Motor — A Replaceable One-Horsepower Motor Gives You All the Cleaning Power You Need and Is Easy to Service
  • Strong Resilient Case — High Impact Plastic Case is Tough All Over for Years of Hard Work
  • Two Durable Latches — Two Sturdy Latches Keep the Lid On Tight and the Attachments Inside During Transit
  • Current-Limiting Attachments — Technician Safety is Increased Because 3M's Current-Limiting Attachments, Which Include a Crevice Tool, a Wand to Reach Hard-to-Get-at-Places and a Brush to Loosen Toner and Dust Particles
  • Detachable Power Cord — Power Cord is Detachable for Effortless Storage

  • * There is currently no detailed product information available.

    For more information, please call 1-866-433-5722 or view the product's page in our catalog ( Catalog Page #2024 )
    5
    0% Total Reviews: 1 4 out of 5
    4
    100%    
    3
    0%    
    2
    0%  
    Write a review
    1
    0%  
    Quick and easy Review Rating: 4
    Reviewed By: Mike on 8/27/2007 2:58:07 PM
    Tech Level: Expert knowledge - Ownership: More than 1 year
    Pros: Easy to change Lightweight
    Cons: None
    Other thoughts: Quick and easy filter changes makes this 3M filter a must have for your electronics vacuum.
    1 out of 1 people found this review helpful. Did you?  
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Connectors, Wire & Cable > Cable Management


    Contacts > SB Contacts


    Power Products > Battery


    Production & Prototyping Supplies > Chemical Accessories

    $1.80
    Each



    Production Aids > Vaccum Cleaner

    3M
    ELECTRONICS SERVICE VACUUM CLEANER


    Is this product relevant? Yes | No
    $292.00
    Each



    Production Aids > Vaccum Cleaner Accessories

    3M
    REPLACEMENT FILTERS; SMALL PARTICLE


    Is this product relevant? Yes | No
    $31.24
    Each



    Production Aids > Wipes / Pads / Cloths


    Solder > Wire


    Stations > Traditional Thermal Stations

    $124.95
    Each



    Tapes > Electrical


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type