Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Crimp Terminals, Lugs and Wire Nuts  > Crimp Terminals Remove last refinement


3M FDI14-250L - Terminal;  16 to 14 AWG;  Brass;  Nylo


View larger image
Product Rating:
3M
Terminal; 16 to 14 AWG; Brass; Nylon; Tin; 0.145 in. (Max.); UL 94V-2
$16.73 (Pack of 50)
Mfr Part#: FDI14-250L
Allied Stock#: 617-1494
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

94 can ship immediately.
On Order: 100

Request Lead Time
Datasheet
Catalog Page #326
RoHS Compliant part   RoHS Compliant part
 
 
Pricing
Standard Pricing:
1 - 4$16.734     
5 - 9$15.336     
10 - 24$14.159     
25+$13.275     



OverviewSpecsReviews (0)AccessoriesSimilar Products
  • Tin plated

    The terminal material is brass.

  • Angle:Straight
    Brand/Series:Highland™, Scotchlok™
    Color:Blue
    Contact Plating:Tin
    Diameter, Insulation:0.145 "
    Flammability Rating:UL 94V-2
    Gender:Female
    Insulation Type:Nylon
    Length, Overall:0.87 "
    Material:Brass
    Material, Contact:Brass
    Package Quantity:50⁄Bag, 10 Bags⁄Case
    Primary Type:Quick Disconnect
    Size, Stud:0.25 "
    Special Features:Butted Seam, One Barrel
    Standards:UL Listed and CSA Certified
    Termination:Wire
    Width, Overall:0.37 "
    Wire Size:16-14 AWG
    There are no recommended accessories available.
    People Also Bought
    You may also want to consider these products other people have purchased.*

    Crimp Terminals, Lugs and Wire Nuts > Crimp Terminals


    * These are not Recommended Accessories and may not be compatible with the primary product.
    File File Type
    Primary Type Gender Angle Wire Size Size, Stud
    3M
    Terminal; 22 to 18 AWG; Brass; Nylon; Tin; 0.145 in. (Max.); UL 94V-2
    Quick Disconnect Female Straight 22-18 AWG 0.25 " $16.73
    Pack
    3M
    Terminal; 22 to 18 AWG; Brass; Nylon; Tin; 0.145 in. (Max.); UL 94V-2
    Quick Disconnect Female Straight 22-18 AWG 0.187 " $16.74
    Pack
    3M
    Terminal; 12 to 10 AWG; Brass; Nylon; Tin; 0.250 in. (Max.); UL 94V-2
    Quick Disconnect Female Straight 12-10 AWG 0.25 " $10.85
    Pack
    3M
    Terminal; 16 to 14 AWG; Brass; Nylon; Tin; 0.145 in. (Max.); UL 94V-2
    Quick Disconnect Female Straight 16-14 AWG 0.187 " $16.74
    Pack