Allied Electronics - Electronic Components Distribution
 
Home | Products | Catalog | Services | Customer Service | About Us
need help? call    (866) 433-5722
  

Products   > Connectors, Wire & Cable  > Crimp Terminals, Lugs and Wire Nuts  > Crimp Terminals Remove last refinement


3M BFV18-6L - Terminal;  Block Fork;  22 to 18 AWG;


View larger image
Product Rating:
3M
Terminal; Block Fork; 22 to 18 AWG; 0.145 in.; ETP Copper (Terminal); Tin; 6
$11.50 (Pack of 50)
Mfr Part#: BFV18-6L
Allied Stock#: 617-1447
Quantity:
 
Min. Order QTY: 1|Multiples of: 1

Availability:

259 can ship immediately.
6 can ship in 10 days.
On Order: 250

Request Lead Time
Datasheet
Catalog Page #325
 
 
Pricing
Standard Pricing:
1 - 4$11.501     
5 - 9$10.546     
10 - 24$9.741     
25+$9.132     
Recommended Accessories

OverviewSpecsReviews (0)AccessoriesSimilar Products

Highland™ Terminals and Splices. Provide a variety of design features assuring consistently effective, reliable performance, and easy installation. Highland™ terminals and splices are packaged in economical quantities of 25, 50 and 100 and feature convenient zipper type reclosure bags allowing for multiple closings and reopenings.



Angle:Straight
Brand/Series:Highland™, Scotchlok™
Connector Type:Block Fork
Contact Plating:Tin
Diameter, Insulation:0.145 "
Finish:Tin
Insulation Material:Vinyl
Insulation Type:Vinyl
Length, Overall:0.85 "
Material:ETP Copper (Terminal)
Material, Contact:ETP Copper
Package Quantity:50⁄Bag, 10 Bags⁄Case
Primary Type:Fork
Shape:Butted Seam
Size, Stud:6
Special Features:Butted Seam, One Barrel, Block
Standards:UL Listed and CSA Certified
Termination:Wire
Thickness, Material:0.030 in.
Voltage, Rating:600 V (Building Wire), 1000 V (Signs, Fixtures and Luminaires)
Width, Overall:0.25 "
Wire Range:22 to 18 AWG
Wire Size:22-18 AWG

Crimp Terminals, Lugs and Wire Nuts > Crimp Terminal Tooling

People Also Bought
You may also want to consider these products other people have purchased.*

Crimp Terminals, Lugs and Wire Nuts > Crimp Terminals


* These are not Recommended Accessories and may not be compatible with the primary product.
File File Type